SAM Screwdriver Blade, 2.5 mm Tip, 2.5 mm Blade, 170mm Overall
- RS Stock No.:
- 282-9747
- Mfr. Part No.:
- DLH-2,5
- Manufacturer:
- SAM
Subtotal (1 unit)*
€14.95
(exc. VAT)
€18.39
(inc. VAT)
Being discontinued
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €14.95 |
*price indicative
- RS Stock No.:
- 282-9747
- Mfr. Part No.:
- DLH-2,5
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver Blade | |
| Tip Size | 2.5 mm | |
| VDE/1000V Approved | No | |
| Blade Length | 2.5mm | |
| Overall Length | 170mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver Blade | ||
Tip Size 2.5 mm | ||
VDE/1000V Approved No | ||
Blade Length 2.5mm | ||
Overall Length 170mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SAM Screwdriver is a DYNAMOVIS screwdriver with hexagonal head screw holder. The hexagonal impression blades dedicated to DYNAMOVIS-1, -2 or -3 torque screwdrivers. The blade has length of 170 mm.
3 Nm maximum torque
Related links
- SAM 4 mm Blade, 170mm Overall
- SAM 170mm Overall
- SAM Screwdriver Blade 170 mm Blade, 170mm Overall
- SAM Screwdriver Blade 170 mm Blade, 170mm Overall
- SAM Standard 75 mm Blade, 170mm Overall
- SAM Screwdriver Blade 170 mm Blade, 170mm Overall
- SAM 170 mm Blade, 170mm Overall
- SAM Screwdriver Blade 170 mm Blade, 170mm Overall
