SAM Pozidriv Screwdriver, 2 mm Tip, 150 mm Blade, VDE/1000V, 225 mm Overall
- RS Stock No.:
- 283-0519
- Mfr. Part No.:
- ZTB-2PZ150-FME
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-0519
- Mfr. Part No.:
- ZTB-2PZ150-FME
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Select all | ||
|---|---|---|
Brand SAM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Screwdriver is a 1000 V insulated screwdriver with clip. This screwdriver is designed to ensure your interventions are safe, to avoid dropping tools and wasting time, to prevent industrial accidents and improve productivity also Opt for the SAM an
Bi material handle
Round burnished blade with insulation
Compliance to DIN 5264 and NF EN 60900
Round burnished blade with insulation
Compliance to DIN 5264 and NF EN 60900
Related links
- SAM Pozidriv Screwdriver 125 mm Blade 225 mm Overall
- SAM Pozidriv Screwdriver VDE/1000V, 225 mm Overall
- SAM Insulated 150 mm Blade VDE/1000V Approved, 260mm Overall
- SAM Insulated Screwdriver5 mm Tip VDE/1000V, 200 mm Overall
- SAM Insulated Screwdriver 100 mm Blade 200 mm Overall
- SAM Insulated Screwdriver 100 mm Blade 200 mm Overall
- SAM Insulated Screwdriver 105 mm Blade VDE/1000V Approved, 215mm Overall
- SAM Pozidriv 100 mm Blade VDE/1000V Approved, 245mm Overall
