Bahco Standard Screwdriver, T20 Tip, 125 mm Blade VDE/1000V Approved, 247mm Overall
- RS Stock No.:
- 288-7900
- Mfr. Part No.:
- BE-8920S
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€13.98
(exc. VAT)
€17.20
(inc. VAT)
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.98 |
*price indicative
- RS Stock No.:
- 288-7900
- Mfr. Part No.:
- BE-8920S
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Tip Size | T20 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 125mm | |
| Overall Length | 247mm | |
| Handle Material | Bi-Material | |
| Blade Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Tip Size T20 | ||
VDE/1000V Approved Yes | ||
Blade Length 125mm | ||
Overall Length 247mm | ||
Handle Material Bi-Material | ||
Blade Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Star® Screwdrivers
Insulated screwdrivers with three-component ergonomically designed handles combining a strong core with excellent grip. The soft, high-friction material allows optimum torque and maximum comfort even when used in wet or oily conditions. Smoothly rounded shape eliminates pressure points on the hand in use. All handles are colour-coded green at both ends to aid type identification, and are fitted with hanging holes for convenient storage.
Related links
- Bahco Standard Torx & Torx Plus Screwdriver 125 mm Blade VDE/1000V Approved, 247mm Overall
- Bahco Hexagon Screwdriver 125 mm Blade VDE/1000V Approved, 247mm Overall
- Bahco Insulated Screwdriver 125 mm Blade VDE/1000V Approved, 247mm Overall
- Wiha Standard Screwdriver 60 mm Blade VDE/1000V Approved, 160mm Overall
- Bahco Slotted Screwdriver 247mm Overall
- Bahco Standard Screwdriver 175 mm Blade VDE/1000V Approved, 297mm Overall
- Bahco Screwdriver 247mm Overall
- Bahco Standard Screwdriver 150 mm Blade VDE/1000V Approved, 272mm Overall
