PB SWISS TOOLS Slotted Screwdriver, 45 mm Blade VDE/1000V Approved
- RS Stock No.:
- 288-8810
- Distrelec Article No.:
- 180-31-912
- Mfr. Part No.:
- PB5100/00
- Manufacturer:
- PB SWISS TOOLS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 288-8810
- Distrelec Article No.:
- 180-31-912
- Mfr. Part No.:
- PB5100/00
- Manufacturer:
- PB SWISS TOOLS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PB SWISS TOOLS | |
| Product Type | Screwdriver | |
| Screwdriver Type | Slotted | |
| VDE/1000V Approved | Yes | |
| Blade Length | 45mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PB SWISS TOOLS | ||
Product Type Screwdriver | ||
Screwdriver Type Slotted | ||
VDE/1000V Approved Yes | ||
Blade Length 45mm | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
The insulated screwdriver for slotted screws is the perfect tool for electrical tasks requiring up to 1000 V AC / 1500 V DC. Approved by VDE and meeting IEC/EN 60900:2004 standards, it ensures safety and reliability in every use.
Insulated screwdriver for slotted screws according to DIN 7437 standards
Approved by VDE for use up to 1000 V AC / 1500 V DC
Ensures safety and compliance with IEC/EN 609002004 standards
Ergonomically designed handle for comfortable grip
Available in various sizes for different screw types
Durable construction for long-lasting performance
Related links
- PB SWISS TOOLS Insulated Screwdriver, 100 mm Blade VDE/1000V Approved
- PB SWISS TOOLS Insulated Screwdriver, 80 mm Blade VDE/1000V Approved
- PB SWISS TOOLS 11 Pieces
- PB SWISS TOOLS Screwdriver 60 mm Blade VDE/1000V Approved
- PB SWISS TOOLS Screwdriver, 100 mm Blade VDE/1000V Approved
- PB SWISS TOOLS Screwdriver, 80 mm Blade VDE/1000V Approved
- PB SWISS TOOLS Torx Screwdriver, 100 mm Blade VDE/1000V Approved
- PB SWISS TOOLS Screwdriver 80 mm Blade VDE/1000V Approved
