Wera Screwdriver, 175 mm Blade, 267mm Overall
- RS Stock No.:
- 310-0204
- Mfr. Part No.:
- 05018270001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€21.95
(exc. VAT)
€27.00
(inc. VAT)
In Stock
- 142 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.95 |
*price indicative
- RS Stock No.:
- 310-0204
- Mfr. Part No.:
- 05018270001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Tip Thickness | 1.6mm | |
| Insulation | Insulated | |
| Tip Width | 10 mm | |
| Blade Length | 175mm | |
| Overall Length | 267mm | |
| Blade Material | Chrome Plated | |
| Height Safe | Yes | |
| Grip Style | Kraftform with Non-roll feature | |
| Standards/Approvals | No | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Tip Thickness 1.6mm | ||
Insulation Insulated | ||
Tip Width 10 mm | ||
Blade Length 175mm | ||
Overall Length 267mm | ||
Blade Material Chrome Plated | ||
Height Safe Yes | ||
Grip Style Kraftform with Non-roll feature | ||
Standards/Approvals No | ||
Non-Sparking Yes | ||
RoHS Status: Exempt
Wera Screwdriver, 1.6mm Blade Thickness, 112mm Handle Length - Kraftform Plus 900 Series - 05018270001
Aiming for a top-notch device for tightening or loosening slotted screws? This screwdriver from Wera ensures you're never wide of the mark. It's a handy tool for tackling stubborn fasteners, thanks to the precision of the 10 x 1.6mm tip that fits snugly into place, enabling full torque transmission for effortless results. For longevity, the blade has a matt nickel finish that gives increased resistance to corrosion and wear.
Features & Benefits
• Anti-roll handle prevents it from tumbling away when you set it down
• 175mm blade length reaches challenging areas
• Ergonomic grip gives comfortable use and a secure hold
Applications
• Construction industry
• Carpentry and woodworking
• Door hanging
Can I use this screwdriver for other tasks?
Yes. This screwdriver is compatible with chiselling jobs, courtesy of its ductile tempered material that resists splintering and transfers impacts evenly across the blade.
Related links
- Bahco Pozidriv Screwdriver 150 mm Blade, 267mm Overall
- Bahco Hexagon Nut Driver 150 mm Blade, 267mm Overall
- Bahco Hexagon Nut Driver 150 mm Blade, 267mm Overall
- Wera Screwdriver 262mm Overall
- Wera Screwdriver 112mm Overall
- Wera Screwdriver, 175 mm Blade
- Bahco Hexagon Nut Driver 150 mm Blade, 267mm Overall
- Bahco Hexagon Nut Driver 150 mm Blade, 267mm Overall
