Wera Screwdriver, PZ1 Tip, 80 mm Blade

Subtotal (1 unit)*

€12.57

(exc. VAT)

€15.46

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€12.57

*price indicative

RS Stock No.:
310-0254
Mfr. Part No.:
05017050001
Manufacturer:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Screwdriver

Screwdriver Type

Standard Screwdriver

Tip Size

PZ1

Blade Length

80mm

Handle Material

Bi-Material

Standards/Approvals

No

RoHS Status: Exempt

918 SPZ Screwdriver for Pozidriv screws


Wera Chiseldriver for fastening, chiselling and loosening seized screws. Multi-component Kraftform handle for fast and low-fatigue working. Kraftform Plus: hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. A hexagon blade out of high quality bit material that extends right through the blade ensures full transfer of force, even when struck with a hammer. The ductile tempered material prevents the blade from splintering or breaking. Comes with an impact cap for durability and reduced risk of splintering. More torque can be transferred with the help of an open-end or ring spanner applied to the integrated hexagonal bolster. The Wera Black Point tip and a complex hardening process ensure a long service life of the tip, enhanced corrosion protection and an exact fit. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace.

Chiseldriver for fastening, chiselling and loosening

Hexagonal blade extending through the handle

Multi-component Kraftform handle for fast and ergonomic screwdriving

Impact cap and bolster for the transfer of higher torque

The Wera Black Point tip offers an exact fit and optimum corrosion protection

918 SPZ Screwdriver for Pozidriv screws, PZ 1 x 80 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy