CK Precision Screwdriver, 60 mm Blade, 157mm Overall

Subtotal (1 unit)*

€11.56

(exc. VAT)

€14.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€11.56

*price indicative

RS Stock No.:
343-9120
Mfr. Part No.:
T4880X 12
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Precision Screwdriver

Screwdriver Type

Precision

Tip Thickness

1.2mm

Tip Width

2.5 mm

Insulation

Insulated

Blade Length

60mm

Overall Length

157mm

ESD Safe

Yes

Blade Material

Chrome Vanadium Steel, Molybdenum Steel

Grip Style

Ergonomic

Height Safe

Yes

Non-Sparking

Yes

Standards/Approvals

No

COO (Country of Origin):
DE

Precision flat and Philips screwdrivers


Ergonomic handle and rotating cap for precise control of tightening torque.

Quality chrome-vanadium-molybdenum steel alloy blades, chrome plated with no-peel black tips.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy