Wiha Insulated Screwdriver, 150 mm Blade VDE/1000V Approved, 268mm Overall
- RS Stock No.:
- 706-4859
- Mfr. Part No.:
- 10155
- Manufacturer:
- Wiha
Subtotal (1 unit)*
€25.08
(exc. VAT)
€30.85
(inc. VAT)
In Stock
- Plus 15 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.08 |
*price indicative
- RS Stock No.:
- 706-4859
- Mfr. Part No.:
- 10155
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Screwdriver Type | Insulated | |
| Product Type | Insulated Screwdriver | |
| Tip Thickness | 1.2mm | |
| VDE/1000V Approved | Yes | |
| Insulation | Insulated | |
| Blade Length | 150mm | |
| Tip Width | 6.5 mm | |
| Overall Length | 268mm | |
| Handle Material | Bi-Material | |
| Blade Material | Molybdenum Steel, Chrome Vanadium Steel | |
| Grip Style | Ergonomic | |
| Height Safe | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Screwdriver Type Insulated | ||
Product Type Insulated Screwdriver | ||
Tip Thickness 1.2mm | ||
VDE/1000V Approved Yes | ||
Insulation Insulated | ||
Blade Length 150mm | ||
Tip Width 6.5 mm | ||
Overall Length 268mm | ||
Handle Material Bi-Material | ||
Blade Material Molybdenum Steel, Chrome Vanadium Steel | ||
Grip Style Ergonomic | ||
Height Safe Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
SoftFinish® Electric slimFix Screwdriver
High quality chrome-vanadium molybdenum steel
Hardened, black-finish
Ergonomic SoftFinish® multi-component handle
Roll-off protection
For work on or around electrical components up to 1000 V AC.
VDE-tested and with GS mark.
Manufactured to IEC 60900:2004.
Related links
- Wiha Insulated Screwdriver 243mm Overall
- Wiha Insulated Screwdriver 211mm Overall
- Wiha Insulated Screwdriver 80 mm Blade VDE/1000V Approved, 191mm Overall
- Wiha Insulated Screwdriver 204mm Overall
- Wiha Insulated Screwdriver 80 mm Blade VDE/1000V Approved, 191mm Overall
- Wiha Insulated Screwdriver 125 mm Blade VDE/1000V Approved, 243mm Overall
- Wiha Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 218mm Overall
- Wiha Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 218mm Overall
