Wera Precision Precision Screwdriver, T5 Tip, 40 mm Blade, 137mm Overall
- RS Stock No.:
- 775-5625
- Distrelec Article No.:
- 300-35-198
- Mfr. Part No.:
- 05118040001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€8.45
(exc. VAT)
€10.39
(inc. VAT)
In Stock
- 96 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.45 |
*price indicative
- RS Stock No.:
- 775-5625
- Distrelec Article No.:
- 300-35-198
- Mfr. Part No.:
- 05118040001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Screwdriver Type | Precision | |
| Product Type | Precision Screwdriver | |
| Tip Size | T5 | |
| Insulation | Insulated | |
| Blade Length | 40mm | |
| Overall Length | 137mm | |
| Handle Material | Bi-Material | |
| Blade Material | Chrome Plated | |
| Height Safe | Yes | |
| Grip Style | Ergonomic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Screwdriver Type Precision | ||
Product Type Precision Screwdriver | ||
Tip Size T5 | ||
Insulation Insulated | ||
Blade Length 40mm | ||
Overall Length 137mm | ||
Handle Material Bi-Material | ||
Blade Material Chrome Plated | ||
Height Safe Yes | ||
Grip Style Ergonomic | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
2067 TORX® Screwdriver for TORX® screws for electronic applications
High quality Wera Micro screwdriver for precision mechanical jobs. Rapid twisting results from fixing the hand on the head and using the fast-turning zone just below. This makes time-consuming grip adjustments unnecessary. Power zones with integrated soft sections ensure the transfer of high loosening and tightening torque; a precision zone for the right rotation angle during fine adjustment work. The Black Point tip offers optimised corrosion protection and an exact fit. "Take it easy" tool finder with colour coding according to profiles and size stamp – for simple and rapid accessing of the required tool.
Kraftform Micro screwdriver for recessed TORX® screws
Multi-component Kraftform Micro handle for fast and ergonomic screwdriving
Anti-roll feature and swivel cap for rapid twisting
The Wera Black Point tip offers an exact fit and optimum corrosion protection
Take it easy tool finder: colour coding according to profile and size
2067 TORX® Screwdriver for TORX® screws for electronic applications, TX 5 x 40 mm
Related links
- Wera Precision Precision Screwdriver 40 mm Blade, 137mm Overall
- Wera Precision Precision Screwdriver 40 mm Blade, 137mm Overall
- Wera Precision Precision Screwdriver 40 mm Blade, 137mm Overall
- Wera Precision Precision Screwdriver 40 mm Blade, 137mm Overall
- Wera Precision Precision Screwdriver 40 mm Blade, 137mm Overall
- Wera Precision Precision Screwdriver 40 mm Blade, 137mm Overall
- Wera Precision Precision Screwdriver 40 mm Blade, 137mm Overall
- Wera Precision Precision Screwdriver 40 mm Blade, 137mm Overall
