Wera Precision Precision Screwdriver, T6 Tip, 40 mm Blade, 137mm Overall

Subtotal (1 unit)*

€6.79

(exc. VAT)

€8.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship
  • Plus 111 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.79

*price indicative

RS Stock No.:
775-5634
Distrelec Article No.:
300-35-199
Mfr. Part No.:
05118042001
Manufacturer:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Screwdriver Type

Precision

Product Type

Precision Screwdriver

Tip Size

T6

Insulation

Insulated

Blade Length

40mm

Overall Length

137mm

Handle Material

Bi-Material

Blade Material

Chrome Plated

Height Safe

Yes

Grip Style

Ergonomic

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ

Wera Precision Screwdriver, For Recessed Torx Screws, Chrome Blade Finish - Kraftform Micro Series - 05118042001


Get to grips with detailed mechanical couplings using this precision screwdriver from Wera. With its coated tip, the tool holds screws tight to cut out disruptive slipping. Thanks to the driver's rotating cap, it turns with small fingertip movements for precise tightening control. Finding fasteners to fit the product is a breeze courtesy of its industry-standard T6-sized Torx tip. An ergonomic handle minimises the discomfort of long assembly tasks to prevent aching hands.

Features & Benefits


• Chrome blade finish resists corrosion in damp spaces

• Hexagonal handle prevents roll-off on slanted surfaces

• Blade length of 40mm to reach deep-lying fasteners

Applications


• PCB assembly

• Watch repairs

• DIY jobs

• Precision engineering

How do I identify this screwdriver in my toolbox?


This tool's handle features a colour-coded stripe and stamp on its base, making it easy to spot in a busy kit at a glance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy