Wera Insulated Screwdriver, 100 mm Blade VDE/1000V Approved, 181mm Overall

Subtotal (1 unit)*

€7.40

(exc. VAT)

€9.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 09 November 2026
  • Plus 875 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.40

*price indicative

RS Stock No.:
875-8716
Mfr. Part No.:
05006105001
Manufacturer:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Screwdriver Type

Insulated

Product Type

Insulated Screwdriver

Tip Thickness

500μm

VDE/1000V Approved

Yes

Tip Width

3 mm

Blade Length

100mm

Insulation

Insulated

Overall Length

181mm

Handle Material

Hardwearing Plastic (Core)

ESD Safe

No

Blade Material

Stainless Steel, Chrome Plated

Height Safe

No

Non-Sparking

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ

Wera Screwdriver, 3mm Tip Size, Flat Tip Type - Kraftform Plus 100 VDE Series - 05006105001


For safe screw fastening in your electrical system, take charge with this screwdriver from Wera. The insulated blade stops dangerous electricity from passing through it and allows you to work safely around voltages up to 1000V. Its 3mm-wide flat tip fits into slotted screw heads, so you can tighten or loosen them in a jiffy by simply rotating the tool's handle. Hard zones on the grip allow for speedy turning when you need to make quick work of fastening.

Features & Benefits


• Hexagonal handle shape prevents rolling to keep your tool in reach

• Laser-treated blade tip ensures a good grip to prevent slipping

Applications


• Production lines

• Electrical installations

• Computing equipment

Is this screwdriver suitable for fastening in hard-to-reach areas?


Yes. Its blade length of 100mm allows you to reach fasteners in tight or awkward spaces.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy