Wera Insulated Screwdriver, PZ1 Tip, 150 mm Blade VDE/1000V Approved, 248mm Overall
- RS Stock No.:
- 875-8744
- Mfr. Part No.:
- 05006163001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€16.78
(exc. VAT)
€20.64
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.78 |
*price indicative
- RS Stock No.:
- 875-8744
- Mfr. Part No.:
- 05006163001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Screwdriver Type | Insulated | |
| Product Type | Insulated Screwdriver | |
| Tip Size | PZ1 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 150mm | |
| Overall Length | 248mm | |
| Handle Material | Hardwearing Plastic (Core) | |
| Blade Material | Chrome Plated, Stainless Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Screwdriver Type Insulated | ||
Product Type Insulated Screwdriver | ||
Tip Size PZ1 | ||
VDE/1000V Approved Yes | ||
Blade Length 150mm | ||
Overall Length 248mm | ||
Handle Material Hardwearing Plastic (Core) | ||
Blade Material Chrome Plated, Stainless Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
165 i PZ VDE Insulated screwdriver for Pozidriv screws
Wera VDE screwdrivers with multi-component Kraftform Plus handle for fast and low-fatigue working: hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. Individually tested in water bath at 10,000 volts for secure work at the permissible voltage of 1,000 volts. "Take it easy" tool finder with colour coding according to profiles and size stamp – for simple and rapid accessing of the required tool. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace.
Insulated blades for secure work at 1,000 volts
Smooth hard zones for high speed turning, soft grip zones for high torque transfer
Take it easy tool finder: colour coding according to profile and size
Hexagonal anti-roll feature against rolling away
Lasertip tips for more secure fit in the screw head
165 i PZ VDE Insulated screwdriver for Pozidriv screws, PZ 1 x 150 mm
Related links
- Wera Insulated Screwdriver 150 mm Blade VDE/1000V Approved, 248mm Overall
- Wera Insulated Screwdriver 248mm Overall
- Wera Insulated Screwdriver 80 mm Blade VDE/1000V Approved, 178mm Overall
- Wera Insulated Screwdriver 80 mm Blade VDE/1000V Approved
- Wera Insulated Screwdriver 80 mm Blade VDE/1000V Approved, 161mm Overall
- Wera Insulated Screwdriver Blade 154 mm Blade VDE/1000V Approved
- Wera Insulated Screwdriver 80 mm Blade ESD Safe VDE/1000V Approved, 178mm Overall
- Phoenix Contact Screwdriver 248mm Overall
