Wera Slotted Screwdriver, 125 mm Blade, 230mm Overall
- RS Stock No.:
- 875-8794
- Mfr. Part No.:
- 05007620001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€14.23
(exc. VAT)
€17.50
(inc. VAT)
In Stock
- 7 unit(s) ready to ship
- Plus 64 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.23 |
*price indicative
- RS Stock No.:
- 875-8794
- Mfr. Part No.:
- 05007620001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Slotted Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Thickness | 1mm | |
| Blade Length | 125mm | |
| Tip Width | 6 mm | |
| Insulation | Insulated | |
| Overall Length | 230mm | |
| Handle Material | Hardwearing Plastic (Core) | |
| Blade Material | Stainless Steel, Chrome Plated | |
| Height Safe | Yes | |
| Non-Sparking | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Slotted Screwdriver | ||
Screwdriver Type Standard | ||
Tip Thickness 1mm | ||
Blade Length 125mm | ||
Tip Width 6 mm | ||
Insulation Insulated | ||
Overall Length 230mm | ||
Handle Material Hardwearing Plastic (Core) | ||
Blade Material Stainless Steel, Chrome Plated | ||
Height Safe Yes | ||
Non-Sparking Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
334 Screwdriver for slotted screws
High quality Kraftform Plus screwdrivers. Multi-component Kraftform Plus handle for pleasant, ergonomic working that makes blisters and calluses a thing of the past. Hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. The tips of the Wera Lasertip screwdrivers are microscopically roughened by laser beams. This rough surface literally bites into the head of the screw. Any unintentional slipping out is therefore prevented. "Take it easy" tool finder with colour coding according to profiles and size stamp – for simple and rapid accessing of the required tool. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace.
Slotted screwdriver - workshop blade
Smooth hard zones for high speed turning, soft grip zones for high torque transfer
Take it easy tool finder: colour coding according to profile and size
Hexagonal anti-roll feature against rolling away
Lasertip tips for more secure fit in the screw head
334 Screwdriver for slotted screws, 1 x 6 x 125 mm
Related links
- Expert by Facom Slotted Screwdriver 230mm Overall
- Wera Slotted Screwdriver 203mm Overall
- Phoenix Contact Screwdriver 230mm Overall
- Wera Insulated Screwdriver 230mm Overall
- Ega-Master Screwdriver 230mm Overall
- Wera Standard Torx & Torx Plus Screwdriver 125 mm Blade, 230mm Overall
- Vessel Slotted Screwdriver 230mm Overall
- Wera Hexagon Nut Driver 125 mm Blade, 230mm Overall
