Wera Slotted Screwdriver, 60 mm Blade, 130mm Overall

Subtotal (1 unit)*

€4.74

(exc. VAT)

€5.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 101 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4.74

*price indicative

RS Stock No.:
875-8805
Distrelec Article No.:
300-35-233
Mfr. Part No.:
05008006001
Manufacturer:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Screwdriver Type

Standard

Product Type

Slotted Screwdriver

Tip Thickness

400μm

Tip Width

2 mm

Blade Length

60mm

Insulation

Insulated

Overall Length

130mm

Height Safe

Yes

Grip Style

Multi-Component Kraftform Plus Handle

Non-Sparking

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ

335 Screwdriver for slotted screws


High quality Kraftform Plus screwdriver with electrician’s blade. Multi-component Kraftform Plus handle for pleasant, ergonomic working that makes blisters and calluses a thing of the past. Hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. "Take it easy" tool finder with colour coding according to profiles and size stamp – for simple and rapid accessing of the required tool. The hexagonal non-roll feature prevents any rolling away at the workplace.

Slotted screwdriver -electrician’s blade

Smooth hard zones for high speed turning, soft grip zones for high torque transfer

Take it easy tool finder: colour coding according to profile and size

Hexagonal anti-roll feature against rolling away

Chrome-plated

335 Screwdriver for slotted screws, 0.4 x 2 x 60 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy