Wera Flexible Bit Holder Screwdriver, 1/4 in Tip, 177 mm Blade, 275mm Overall

Subtotal (1 unit)*

€28.30

(exc. VAT)

€34.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€28.30

*price indicative

RS Stock No.:
875-8996
Distrelec Article No.:
301-07-412
Mfr. Part No.:
05028160001
Manufacturer:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Flexible Bit Holder Screwdriver

Tip Size

1/4 in

VDE/1000V Approved

No

Blade Length

177mm

Overall Length

275mm

Blade Material

Stainless Steel, Chrome Plated

Standards/Approvals

ISO, VDE, IEC

RoHS Status: Exempt

COO (Country of Origin):
CZ

392 Bitholding screwdriver with flexible shaft


High quality bit holder with flexible shaft by Wera. Multi-component Kraftform handle for high working speeds and particularly ergonomic screwdriving. Kraftform Plus: hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. Comes with quick-release chuck for rapid bit change and hexagonal anti-roll feature that prevents any rolling away. Suitable for the insertion of bits with 1/4" hexagon head drive as per DIN ISO 1173-C 6.3.

Bit holder with flexible shaft and quick-release chuck

Multi-component Kraftform handle for fast and ergonomic screwdriving

Hexagonal anti-roll feature against rolling away

Flexible, circular blade

For bits with 1/4" hexagon head drive

392 Bitholding screwdriver with flexible shaft, 1/4" x 177 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy