Facom Standard, 150 mm Blade, 259 mm Overall
- RS Stock No.:
- 910-3063
- Mfr. Part No.:
- AN5.5X150SLS
- Manufacturer:
- Facom
Subtotal (1 unit)*
€69.22
(exc. VAT)
€85.14
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €69.22 |
*price indicative
- RS Stock No.:
- 910-3063
- Mfr. Part No.:
- AN5.5X150SLS
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Slotted Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Thickness | 1mm | |
| Blade Length | 150mm | |
| Insulation | Insulated | |
| Tip Width | 5.5 mm | |
| Overall Length | 259mm | |
| Handle Material | Bi-Material | |
| Blade Material | Silicon Carbon | |
| Grip Style | Ergonomic | |
| Height Safe | Yes | |
| Standards/Approvals | No | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Slotted Screwdriver | ||
Screwdriver Type Standard | ||
Tip Thickness 1mm | ||
Blade Length 150mm | ||
Insulation Insulated | ||
Tip Width 5.5 mm | ||
Overall Length 259mm | ||
Handle Material Bi-Material | ||
Blade Material Silicon Carbon | ||
Grip Style Ergonomic | ||
Height Safe Yes | ||
Standards/Approvals No | ||
Non-Sparking Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Facom SLS Height Safe PROTWIST Screwdrivers
Working Safely At Height
The SLS, Safety Lock System, range of tools from Facom were created for use at height. They preserve the comfort, quality and level of performance you expect.
The Facom Protwist screwdrivers offer excellent torque and speed. The specially designed natural grip is comfortable, strong and durable. Like all the Protwist range, you benefit from a higher resistance to impact, stress, abrasion and chemical agents. The blades are made from silicon carbide with a black tip to offer strength, bending resistance and high engagement accuracy.
Features and Benefits
• Tool equipped with a Facom SLS attachment solution, preventing any risk of accidental falls
• The crimped "rotating" cable solution maintains user ergonomics
• Slotted, Phillips and Pozidrive options
• Colour coding
• Extra-long blade up to 400 mm for difficult and remote access
• Silicon carbon blade: strong and resistant to flexion
• Bi-material grip offers a polyamide core with a soft polyurethane zone
• Black tip keeps the dimensions of the machining guaranteeing accuracy
• No Chromium deposits in the environment
• No weakening due to hydrogen release during chromium plating
