Facom Phillips Screwdriver, PH3 Tip, 150 mm Blade, 275 mm Overall
- RS Stock No.:
- 910-3085
- Mfr. Part No.:
- ANP3X150SLS
- Manufacturer:
- Facom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 910-3085
- Mfr. Part No.:
- ANP3X150SLS
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Screwdriver Type | Standard Screwdriver | |
| Tip Type | Phillips | |
| Tip Size | PH3 | |
| Blade Length | 150 mm | |
| Overall Length | 275 mm | |
| Handle Material | Bi-material | |
| Blade Material | Silicon Carbon | |
| Height Safe | Yes | |
| Blade Finish | Chrome | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Screwdriver Type Standard Screwdriver | ||
Tip Type Phillips | ||
Tip Size PH3 | ||
Blade Length 150 mm | ||
Overall Length 275 mm | ||
Handle Material Bi-material | ||
Blade Material Silicon Carbon | ||
Height Safe Yes | ||
Blade Finish Chrome | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Facom SLS Height Safe PROTWIST Screwdrivers
Working Safely At Height
The SLS, Safety Lock System, range of tools from Facom were created for use at height. They preserve the comfort, quality and level of performance you expect.
The Facom Protwist screwdrivers offer excellent torque and speed. The specially designed natural grip is comfortable, strong and durable. Like all the Protwist range, you benefit from a higher resistance to impact, stress, abrasion and chemical agents. The blades are made from silicon carbide with a black tip to offer strength, bending resistance and high engagement accuracy.
The SLS, Safety Lock System, range of tools from Facom were created for use at height. They preserve the comfort, quality and level of performance you expect.
The Facom Protwist screwdrivers offer excellent torque and speed. The specially designed natural grip is comfortable, strong and durable. Like all the Protwist range, you benefit from a higher resistance to impact, stress, abrasion and chemical agents. The blades are made from silicon carbide with a black tip to offer strength, bending resistance and high engagement accuracy.
Features and Benefits
Tool equipped with a Facom SLS attachment solution, preventing any risk of accidental falls
The crimped "rotating" cable solution maintains user ergonomics
Slotted, Phillips and Pozidrive options
Colour coding
Extra-long blade up to 400 mm for difficult and remote access
Silicon carbon blade: strong and resistant to flexion
Bi-material grip offers a polyamide core with a soft polyurethane zone
Black tip keeps the dimensions of the machining guaranteeing accuracy
No Chromium deposits in the environment
No weakening due to hydrogen release during chromium plating
Tool equipped with a Facom SLS attachment solution, preventing any risk of accidental falls
The crimped "rotating" cable solution maintains user ergonomics
Slotted, Phillips and Pozidrive options
Colour coding
Extra-long blade up to 400 mm for difficult and remote access
Silicon carbon blade: strong and resistant to flexion
Bi-material grip offers a polyamide core with a soft polyurethane zone
Black tip keeps the dimensions of the machining guaranteeing accuracy
No Chromium deposits in the environment
No weakening due to hydrogen release during chromium plating
