Vikan White Scrubbing Brush, 57 mm bristle length, Polyester bristle material
- RS Stock No.:
- 176-7634
- Mfr. Part No.:
- 5551305
- Manufacturer:
- Vikan
Subtotal (1 unit)*
€8.33
(exc. VAT)
€10.25
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.33 |
*price indicative
- RS Stock No.:
- 176-7634
- Mfr. Part No.:
- 5551305
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Scrubbing Brush | |
| Bristle Material | Polyester | |
| Colour | White | |
| Bristle Length | 57mm | |
| Overall Width | 30mm | |
| Overall Length | 205mm | |
| Overall Height | 10mm | |
| Standards/Approvals | Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice, Meets the REACH Regulation (EC) No. 1907/2006, FDA compliant raw material (CFR 21), Is Halal compliant, Suitable for Food Contact (EU 1935/2004) | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Scrubbing Brush | ||
Bristle Material Polyester | ||
Colour White | ||
Bristle Length 57mm | ||
Overall Width 30mm | ||
Overall Length 205mm | ||
Overall Height 10mm | ||
Standards/Approvals Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice, Meets the REACH Regulation (EC) No. 1907/2006, FDA compliant raw material (CFR 21), Is Halal compliant, Suitable for Food Contact (EU 1935/2004) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The UST Detail Brush is designed for detail cleaning in dry environments where soft bristles are useful and hygiene is critical, such as when allergens are a risk. Also useful as a pastry or glazing brush in food handling applications, this brush delivers all the advanced benefits of Vikans other Ultra Safe Technology (UST) cleaning tools.
Related links
- Vikan Green Scrubbing Brush Polyester bristle material
- Vikan Pink Scrubbing Brush Polyester bristle material
- Vikan Yellow Scrubbing Brush Polyester bristle material
- Vikan Blue Scrubbing Brush Polyester bristle material
- Vikan Orange Scrubbing Brush Polyester bristle material
- Vikan Purple Scrubbing Brush Polyester bristle material
- Vikan Red Scrubbing Brush Polyester bristle material
- Vikan White Scrubbing Brush Polyester bristle material
