Vikan Hard Bristle White Scrubbing Brush White, 23 mm bristle length, PET bristle material

Subtotal (1 unit)*

€7.02

(exc. VAT)

€8.63

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 87 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.02

*price indicative

RS Stock No.:
188-8928
Mfr. Part No.:
42375
Manufacturer:
Vikan
Find similar products by selecting one or more attributes.
Select all

Brand

Vikan

Product Type

Scrubbing Brush

Application

Machinery

Hard/Soft

Hard

Bristle Material

PET

Handle Colour

White

Bristle Length

23mm

Overall Width

60mm

Food Safe

Yes

Brush Type

Dish Brush

Bristle Colour

White

Standards/Approvals

EU, REACH

Overall Depth

280mm

RoHS Status: Exempt

COO (Country of Origin):
DK
This Utility Brush is ideal for detail cleaning of machinery and equipment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy