- RS Stock No.:
- 188-9851
- Mfr. Part No.:
- 70644
- Manufacturer:
- Vikan
1 In stock for delivery within 2 working days
Added
Price Each
€48.00
(exc. VAT)
€59.04
(inc. VAT)
Units | Per unit |
1 + | €48.00 |
- RS Stock No.:
- 188-9851
- Mfr. Part No.:
- 70644
- Manufacturer:
- Vikan
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
This ULTRA SAFE TECHNOLOGY (UST) Deck Scrub comes with angled Filament Security Units for effective removal of stubborn dirt from both textured and smooth surfaces in high-risk areas. All UST brushes feature a unique bristle system that minimises the risk of contamination and bristle loss.
Specifications
Attribute | Value |
---|---|
Application | Industrial Cleaning |
Hard/Soft | Hard |
Bristle Material | PET |
Colour | Red |
Bristle Length | 37mm |
Product Depth | 400mm |
Product Width | 50mm |
Food Processing Safe | Yes |
Brush Type | Deck Brush |