Vikan Red Scrub Brush, 20 mm bristle length, Polybutylene Terephthalate bristle material

Subtotal (1 unit)*

€6.59

(exc. VAT)

€8.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.59

*price indicative

RS Stock No.:
222-3048
Mfr. Part No.:
39514
Manufacturer:
Vikan
Find similar products by selecting one or more attributes.
Select all

Brand

Vikan

Product Type

Scrub Brush

Bristle Material

Polybutylene Terephthalate

Colour

Red

Bristle Length

20mm

Standards/Approvals

EU, EC

RoHS Status: Exempt

COO (Country of Origin):
DK
The Vikan detail brush with scrapping edge is suitable to loosen very stubborn dirt from surfaces. It is available in red colour.

Grip offers a good support and control

Used for variety of cleaning tasks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy