Hirose, DX Male 50 Pin Straight Cable Mount SCSI Connector 1.27mm Pitch, Jack Screw, Screw

Bulk discount available

Subtotal (1 unit)*

€17.77

(exc. VAT)

€21.86

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9€17.77
10 - 24€16.87
25 - 49€15.09
50 +€14.19

*price indicative

RS Stock No.:
162-5722
Mfr. Part No.:
DX-50-CV1
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Gender

Male

Number of Contacts

50

Body Orientation

Straight

Mounting Type

Cable Mount

Contact Material

Copper Alloy

Contact Plating

Gold

Housing Material

PBT

Pitch

1.27mm

Current Rating

500mA

Voltage Rating

125 V ac

Latch Type

Screw

Termination Method

Jack Screw

Series

DX

Length

53.25mm

Depth

11.5mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Width

32mm

Related links