Hirose, DX Male 68 Pin Straight Cable Mount Connector Cover Shell
- RS Stock No.:
- 162-5724
- Mfr. Part No.:
- DX-68-CV1
- Manufacturer:
- Hirose
Bulk discount available
Subtotal (1 unit)*
€18.17
(exc. VAT)
€22.35
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
1 - 4 | €18.17 |
5 - 9 | €17.23 |
10 + | €16.49 |
*price indicative
- RS Stock No.:
- 162-5724
- Mfr. Part No.:
- DX-68-CV1
- Manufacturer:
- Hirose
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Hirose | |
Gender | Male | |
Number of Contacts | 68 | |
Body Orientation | Straight | |
Mounting Type | Cable Mount | |
Contact Material | Copper Alloy | |
Housing Material | Zinc | |
Series | DX | |
Depth | 11mm | |
Select all | ||
---|---|---|
Brand Hirose | ||
Gender Male | ||
Number of Contacts 68 | ||
Body Orientation Straight | ||
Mounting Type Cable Mount | ||
Contact Material Copper Alloy | ||
Housing Material Zinc | ||
Series DX | ||
Depth 11mm | ||
Related links
- Hirose Jack Screw, Screw
- Hirose Solder
- TE Connectivity Connector Cover Shell For Use With Heavy Duty Connectors
- RS PRO Male 68 Pin Straight VHDCI Connector, Cable
- TE Connectivity IDC, Latch Block
- Hirose, DX 50 Pin Straight Cable Mount SCSI Connector
- MH Connectors Solder
- TE Connectivity Male 68 Pin Right Angle Cable Mount SCSI Connector 1.27mm Pitch, IDT