Hirose, DX Male 36 Pin Straight Cable Mount SCSI Connector 1.27mm Pitch, Solder
- RS Stock No.:
- 162-5745
- Mfr. Part No.:
- DX40-36P(55)
- Manufacturer:
- Hirose
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 162-5745
- Mfr. Part No.:
- DX40-36P(55)
- Manufacturer:
- Hirose
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Hirose | |
Gender | Male | |
Number of Contacts | 36 | |
Body Orientation | Straight | |
Mounting Type | Cable Mount | |
Contact Material | Copper Alloy | |
Contact Plating | Gold | |
Housing Material | Zinc Alloy | |
Pitch | 1.27mm | |
Current Rating | 500mA | |
Voltage Rating | 300 V ac | |
Termination Method | Solder | |
Series | DX | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +85°C | |
Select all | ||
---|---|---|
Brand Hirose | ||
Gender Male | ||
Number of Contacts 36 | ||
Body Orientation Straight | ||
Mounting Type Cable Mount | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Housing Material Zinc Alloy | ||
Pitch 1.27mm | ||
Current Rating 500mA | ||
Voltage Rating 300 V ac | ||
Termination Method Solder | ||
Series DX | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +85°C | ||
Related links
- Hirose Jack Screw, Screw
- Hirose, DX 50 Pin Straight Cable Mount SCSI Connector
- Hirose, DX Male 68 Pin Straight Cable Mount Connector Cover Shell
- TE Connectivity Solder, Through Hole
- Harting Female 50 Pin Straight Cable Mount SCSI Connector 1.27mm Pitch, Solder
- TE Connectivity PCB
- RS PRO Male 36 Pin Straight Cable Mount SCSI Connector, Solder
- TE Connectivity Male 20 Pin Straight Cable Mount SCSI Connector 1.27mm Pitch, IDC