3M, 101 68 Way Male Right Angle Cable PCB Connector 1.27 mm Pitch, IDT
- RS Stock No.:
- 163-3342
- Mfr. Part No.:
- 10168-6000EL
- Manufacturer:
- 3M
Temporarily out of stock
- RS Stock No.:
- 163-3342
- Mfr. Part No.:
- 10168-6000EL
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | PCB Connector | |
| Number of Contacts | 68 | |
| Orientation | Right Angle | |
| Current | 1A | |
| Mount Type | Cable | |
| Contact Material | Copper Alloy | |
| Connector Gender | Male | |
| Contact Plating | Gold over Nickel | |
| Housing Material | Glass Reinforced Polyester | |
| Pitch | 1.27mm | |
| Voltage | 150V ac, 200V ac | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | IDT | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | 101 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type PCB Connector | ||
Number of Contacts 68 | ||
Orientation Right Angle | ||
Current 1A | ||
Mount Type Cable | ||
Contact Material Copper Alloy | ||
Connector Gender Male | ||
Contact Plating Gold over Nickel | ||
Housing Material Glass Reinforced Polyester | ||
Pitch 1.27mm | ||
Voltage 150V ac, 200V ac | ||
Minimum Operating Temperature -20°C | ||
Termination Type IDT | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series 101 | ||
- COO (Country of Origin):
- JP
3M Anti-Static Wrist Strap, Copper Alloy, IDT Termination - 10168-6000EL
This anti-static wrist strap from Weller is designed to prevent the generation and transmission of static electricity in dry environments. With 360-degree conductive contact, it provides maximum protection with its silver and carbon construction. The product is tested according to BGI 818: 2001 and comes with a secure press stud for safety.
Features & Benefits
• Prevents the generation and transmission of static electricity
• Adjustable size for a comfortable fit
• Maximum protection with 360-degree conductive contact
• Washable with antibacterial silver
• 2.4m coiled cord for flexibility
Applications
• Suitable for safe handling of sensitive electronic components
• Use to prevent damage from static electricity in dry environments
• Ideal for use across different industries
Can it prevent the generation of static electricity?
Yes, it is designed to prevent the generation and transmission of static electricity in dry environments.
Will it fit comfortably?
The wrist strap comes with an adjustable size, ensuring a comfortable fit for the user.
Is it suitable for use in different industries?
Yes, it is ideal for use in different industries.
How can I maintain the hygiene of the wrist strap?
The wrist strap is washable with antibacterial silver, ensuring hygiene while in use.
Is the cord flexible?
The coiled cord of the wrist strap provides flexibility during use.
Standards
IDC; MIL-G-45204; IEEE 1284
Related links
- 3M 50 Way Male Right Angle Cable SCSI Connector 1.27 mm Pitch, IDT
- 3M 101 68 Way Cable Mount D-sub Connector Plug, 1.27mm Pitch
- TE Connectivity 68 Way Right Angle Cable SCSI Connector 1.27 mm Pitch, IDT
- KEL Corporation 8925E Series Right Angle Cable PCB Socket 2 Row, 1.27 mm Pitch IDT
- 3M 101 26 Way Right Angle 1.27 mm Pitch Cable D-Sub Connector, with Wire Male
- KEL Corporation 8925E Series Right Angle Cable PCB Socket 2 Row, 1.27 mm Pitch IDT
- KEL Corporation 8925E Series Right Angle Cable PCB Socket 2 Row, 1.27 mm Pitch IDT
- KEL Corporation 8925E Series Right Angle Cable PCB Socket 2 Row, 1.27 mm Pitch IDT