Transcend Industrial Grade 8 GB SD SD Card, Class 10
- RS Stock No.:
- 174-939
- Mfr. Part No.:
- TS8GSDC400I
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€81.20
(exc. VAT)
€99.88
(inc. VAT)
Temporarily out of stock
- 12 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.20 |
*price indicative
- RS Stock No.:
- 174-939
- Mfr. Part No.:
- TS8GSDC400I
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 8GB | |
| Product Type | SD Card | |
| Memory Card Format | SD | |
| Speed Class Rating | Class 10 | |
| Industrial Grade | Yes | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| NAND Type | MLC | |
| Standards/Approvals | UKCA, IEC 61000-4-2, RoHS, CE, IEC 60529 Edition 2.2, FCC, BSMI | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 8GB | ||
Product Type SD Card | ||
Memory Card Format SD | ||
Speed Class Rating Class 10 | ||
Industrial Grade Yes | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
NAND Type MLC | ||
Standards/Approvals UKCA, IEC 61000-4-2, RoHS, CE, IEC 60529 Edition 2.2, FCC, BSMI | ||
- COO (Country of Origin):
- TW
Transcend SDC400I Series SD Card, 8GB Capacity, Class 10 Speed Rating - TS8GSDC400I
This SD card offers an 8GB capacity, suitable for a variety of applications. Designed for industrial environments, it operates optimally within a temperature range of -40 to +85°C. With a sleek design measuring 32.00mm in length, 24.00mm in width, and a height of 2.10mm, this card is lightweight at up to 2g, facilitating easy integration into various devices.
Features & Benefits
• Supports Class 10 speed for fast data transfer
• High-speed performance with sequential read speeds of up to 75 MB/s
• Operates reliably in extreme temperature conditions
• MLC NAND flash technology ensures durability and longevity
• Power Loss Protection safeguards against unexpected power cuts
• User-friendly password protection and secure erase features
Applications
• Used in industrial automation for data logging
• Ideal for high-speed photography in challenging environments
• Utilised in electronics for reliable data storage
• Suitable for use in mechanical devices requiring enduring memory solutions
What types of applications can benefit from this storage solution?
Its industrial-grade design makes it ideal for automation systems, high-speed cameras, and electronic devices in extreme conditions, ensuring data integrity and speed.
How does the high-speed rating impact performance?
The Class 10 speed rating allows for efficient data transfer, making it suitable for high-resolution video recording and rapid burst photography without lag.
What advantages does MLC NAND technology provide?
MLC NAND offers improved durability and higher endurance compared to lower-tier technologies, making it a preferred choice for write-intensive applications typical in industrial settings.
Can this card handle sudden power interruptions effectively?
Yes, it features Power Loss Protection, which minimises data loss and ensures system reliability even during unexpected power failures.
How does the temperature range benefit usage in various settings?
The wide operational temperature range ensures dependable performance in both freezing and overheating environments, making it suitable for rugged applications.
Related links
- ATP Industrial Grade 8 GB SD SD Card UHS 1
- ATP Industrial Grade 8 GB SD SD Card Class 10
- Transcend 4 GB Industrial Grade SD SD Card, Class 10
- ATP Industrial Grade 16 GB SD SD Card UHS 1
- ATP Industrial Grade 4 GB SD SD Card UHS 1
- Transcend Industrial Grade 8 GB MicroSDHC microSD, Class 10
- Transcend Industrial Grade 8 GB MicroSDHC microSD UHS 1 U1
- InnoDisk 1 GB Industrial Grade SD SD Card, Class 10
