Transcend Industrial Grade 8 GB MicroSDHC microSD, Class 10, UHS 1 U1
- RS Stock No.:
- 124-9650
- Mfr. Part No.:
- TS8GUSD220I
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€183.84
(exc. VAT)
€226.12
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €183.84 |
*price indicative
- RS Stock No.:
- 124-9650
- Mfr. Part No.:
- TS8GUSD220I
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 8GB | |
| Product Type | microSD | |
| Memory Card Format | MicroSDHC | |
| Speed Class Rating | Class 10, UHS 1 U1 | |
| Industrial Grade | Yes | |
| Adapter Included | Yes | |
| Maximum Operating Temperature | -40°C | |
| Minimum Operating Temperature | -40°C | |
| NAND Type | SuperMLC | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 8GB | ||
Product Type microSD | ||
Memory Card Format MicroSDHC | ||
Speed Class Rating Class 10, UHS 1 U1 | ||
Industrial Grade Yes | ||
Adapter Included Yes | ||
Maximum Operating Temperature -40°C | ||
Minimum Operating Temperature -40°C | ||
NAND Type SuperMLC | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- TW
Transcend USD220I Series Micro SD Card, 8GB Capacity, Class 10 Speed Rating - TS8GUSD220I
This micro SD card, designed for industrial use, features a robust build with a capacity of 8 GB. It employs Transcend's SuperMLC technology, which offers performance levels comparable to SLC NAND flash. The card is suitable for a wide range of applications, boasting an operational temperature range of -40°C to +85°C and compact dimensions of 11mm x 15mm x 1mm.
Features & Benefits
• Industrial-grade design ensures high durability in extreme conditions
• SuperMLC technology provides enhanced performance and endurance
• Class 10 rating guarantees high read and write speeds
• Supports S.M.A.R.T. for improved reliability and monitoring
• Built-in ECC functionality ensures data integrity
• RoHS compliant, aligning with environmental standards
Applications
• Used in medical device data storage
• Ideal for surveillance system recording
• Suitable for point-of-sale terminal operations
• Useful in telematics and automation systems
What is the maximum write speed of this card?
The maximum write speed is rated at 46 MB/s, which facilitates quick data transfer for write-intensive applications.
How does the operational temperature range affect performance?
Operating between -40°C and +85°C ensures functionality in both extreme cold and heat, making it a versatile choice for varied environments.
What makes the storage endurance suitable for industrial applications?
With a rated endurance of up to 300TB, the card is designed for extensive read and write cycles, ideal for demanding applications.
Can this card be used in consumer electronics?
While primarily designed for industrial purposes, it is compatible with devices adhering to SD Specification Ver. 3.01, making it versatile for various consumer electronics.
What mechanisms are in place for error correction?
The built-in ECC functionality continuously checks and corrects data errors, enhancing the reliability of critical data storage.
Related links
- ATP Industrial Grade 8 GB MicroSDHC microSD UHS 1 U1
- ATP Industrial Grade 8 GB MicroSDHC microSD Class 10
- Transcend Industrial Grade 8 GB MicroSDHC microSD, Class 10
- InnoDisk Industrial Grade 8 GB MicroSDHC microSD Class 10, UHS-I
- ATP Industrial Grade 8 GB MicroSDHC microSD UHS-I, U3
- Transcend 8 GB MicroSDHC microSD UHS 1 U1
- InnoDisk Industrial Grade 8 GB MicroSDHC microSD U1, Class 10
- Lexar Industrial Grade 32 GB MicroSDHC microSD UHS 1 U1
