Transcend 8 GB Industrial Grade MicroSDXC, MicroSDHC microSD, UHS-I
- RS Stock No.:
- 174-944
- Mfr. Part No.:
- TS8GUSD400I
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€79.00
(exc. VAT)
€97.17
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €79.00 |
*price indicative
- RS Stock No.:
- 174-944
- Mfr. Part No.:
- TS8GUSD400I
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 8GB | |
| Product Type | microSD | |
| Series | USD400I | |
| Memory Card Format | MicroSDXC, MicroSDHC | |
| Speed Class Rating | UHS-I | |
| Industrial Grade | Yes | |
| Adapter Included | No | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| NAND Type | MLC | |
| Standards/Approvals | JESD47, IEC 60512-6-3, IPX7, ICE 61000-4-2, RoHS | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 8GB | ||
Product Type microSD | ||
Series USD400I | ||
Memory Card Format MicroSDXC, MicroSDHC | ||
Speed Class Rating UHS-I | ||
Industrial Grade Yes | ||
Adapter Included No | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
NAND Type MLC | ||
Standards/Approvals JESD47, IEC 60512-6-3, IPX7, ICE 61000-4-2, RoHS | ||
- COO (Country of Origin):
- TW
Transcend USD400I Series microSD, 8GB Memory Size, UHS-I Speed Class Rating - TS8GUSD400I
This microSD provides Compact removable storage for industrial systems requiring Durable flash memory in challenging conditions. Designed for use where sustained operation and environmental tolerance are essential, it supports common microSD formats and employs a multi‑level cell NAND architecture to balance capacity with endurance.
Features and Benefits:
• Operates from -40°C to 85°C for extreme‑temperature deployments • Uses MLC NAND to extend write endurance in continuous logging • UHS‑I Interface for higher sustained transfer rates during data capture • IPX7‑rated construction to withstand temporary immersion • Conforms to electromagnetic and reliability standards for EMC protection
Applications
• Suitable for data logging in industrial automation controllers • Ideal for embedded electronics in harsh mechanical systems • Used with field instrumentation requiring waterproof storage • Can be used for onboard storage in electrical monitoring devices
What memory formats are supported for system compatibility?
The card is compatible with both microSDXC and microSDHC file systems, allowing integration with a wide range of host devices that accept these formats.
How does the card handle electromagnetic disturbances on‑site?
It meets recognised EMC and contact immunity specifications, providing resilience against electrostatic discharge and related electrical interference in industrial environments.
Is an adapter included for standard card readers?
No adapter is supplied
the product is supplied as a microSD‑only unit for direct insertion into compatible slots.
What certification and standards back its reliability?
The device is manufactured to established reliability and safety standards, including industry‑recognised test protocols for operational robustness.
Related links
- Transcend 32 GB Industrial Grade MicroSDXC UHS-I
- Transcend 64 GB Industrial Grade MicroSDXC UHS-I
- Transcend 16 GB Industrial Grade MicroSDXC UHS-I
- Verbatim 512 GB Industrial Grade MicroSDXC UHS Speed Class 3
- Kingston 8 GB Industrial Grade MicroSDHC microSD U3 Class 10
- Kingston 8 GB Industrial Grade MicroSDHC microSD A1 U3
- Transcend 32 GB Industrial Grade MicroSDHC microSD, UHS I U1
- Integral Memory 4 GB Industrial Grade MicroSDHC microSD, UHS-I
