Transcend 64 GB Industrial Grade MicroSDXC, MicroSDHC microSD, UHS-I
- RS Stock No.:
- 174-305
- Mfr. Part No.:
- TS64GUSD400I
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€658.54
(exc. VAT)
€810.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €658.54 |
*price indicative
- RS Stock No.:
- 174-305
- Mfr. Part No.:
- TS64GUSD400I
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | microSD | |
| Memory Size | 64GB | |
| Series | USD400I | |
| Memory Card Format | MicroSDXC, MicroSDHC | |
| Speed Class Rating | UHS-I | |
| Industrial Grade | Yes | |
| Adapter Included | No | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| NAND Type | MLC | |
| Standards/Approvals | IEC 60529 (IPX7), IEC 61000-4-8, IEC 61000-4-3, IEC 61000-4-2 | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type microSD | ||
Memory Size 64GB | ||
Series USD400I | ||
Memory Card Format MicroSDXC, MicroSDHC | ||
Speed Class Rating UHS-I | ||
Industrial Grade Yes | ||
Adapter Included No | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
NAND Type MLC | ||
Standards/Approvals IEC 60529 (IPX7), IEC 61000-4-8, IEC 61000-4-3, IEC 61000-4-2 | ||
- COO (Country of Origin):
- TW
Transcend USD400I Series microSD, 64GB Memory Size, UHS-I Speed Class Rating - TS64GUSD400I
This microSD is a Compact removable flash memory card designed for demanding industrial environments. It provides 64 GB of storage capacity in microSDHC/XC formats and is intended for use where robust data retention and consistent performance are required under electronic and mechanical system conditions.
Features and Benefits:
• 64 GB capacity enables extended data-logging periods • MLC NAND improves write endurance for sustained use • UHS-I Interface supports Faster data-transfer speeds • Operates between -40°C and 85°C for extreme deployments • Conforms to IEC 60529 IPX7 for protection against water ingress • Meets EMC standards IEC 61000-4-2/3/8 to reduce interference issues
Applications
• Suitable for industrial automation data recorders and PLCs • Ideal for embedded electronics and control-system logging • Used with vibration-prone mechanical monitoring equipment • Can be used for long-term surveillance storage in harsh sites • Suitable for transportation electronics requiring a wide temperature range
How does the card cope with electromagnetic disturbances?
It complies with IEC 61000-4-2, IEC 61000-4-3 and IEC 61000-4-8 standards, which specify immunity levels to electrostatic discharge, radiated RF fields and power-frequency magnetic fields respectively, reducing susceptibility to common industrial EMI sources.
What NAND architecture is used and why does it matter?
It uses MLC NAND, which provides a balance between endurance and storage density, making it suitable for repeated write cycles typical in logging and control applications.
Is the card suitable for outdoor installations exposed to water?
The device meets IEC 60529 IPX7, indicating it is protected against temporary immersion in water, supporting outdoor or wet-environment deployments when appropriate housing is used.
What temperature extremes can the device tolerate?
It is rated to operate from -40°C up to 85°C, enabling functionality across cold storage, engine compartments and other high-temperature industrial locations.
Related links
- Transcend 8 GB Industrial Grade MicroSDXC UHS-I
- Transcend 32 GB Industrial Grade MicroSDXC UHS-I
- Transcend 16 GB Industrial Grade MicroSDXC UHS-I
- Verbatim 512 GB Industrial Grade MicroSDXC UHS Speed Class 3
- Lexar 64 GB Industrial Grade MicroSDXC microSD, UHS-I
- Transcend 64 GB Industrial Grade MicroSDXC microSD U1
- Kingston 64 GB Industrial Grade MicroSDXC microSD UHS-I U3
- Kingston 64 GB Industrial Grade MicroSDXC microSD UHS-I A1
