Transcend 512 GB Industrial Grade SDXC SD Card, UHS U3
- RS Stock No.:
- 175-140
- Mfr. Part No.:
- TS512GSDC300S
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€395.65
(exc. VAT)
€486.65
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €395.65 |
*price indicative
- RS Stock No.:
- 175-140
- Mfr. Part No.:
- TS512GSDC300S
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 512GB | |
| Product Type | SD Card | |
| Memory Card Format | SDXC | |
| Series | SDC300S | |
| Speed Class Rating | UHS U3 | |
| Industrial Grade | Yes | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | BSMI, CE, FCC | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 512GB | ||
Product Type SD Card | ||
Memory Card Format SDXC | ||
Series SDC300S | ||
Speed Class Rating UHS U3 | ||
Industrial Grade Yes | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals BSMI, CE, FCC | ||
- COO (Country of Origin):
- TW
Transcend SDC300S Series SD Card, 512GB Capacity, UHS-U3 Speed Class Rating - TS512GSDC300S
This SD card is designed for high-performance photography and video applications. The 512GB SDXC card offers ample storage for capturing high-resolution images and 4K video footage. It utilises advanced 3D NAND technology, ensuring both speed and durability, making it ideal for todays cutting-edge digital cameras and camcorders.
Features & Benefits
• Supports UHS-U3 speeds for quick data transfer
• Class 10 compliant for seamless performance
• Temperature-resistant SD card for extreme conditions
• Built-in Error Correcting Code (ECC) for reliability
• Enhanced response for fast-action shooting
• Efficient exFAT file system improves storage management
Applications
• Used for storing high-resolution images in professional photography
• Suitable for uninterrupted 4K video recording with camcorders
• Ideal for outdoor photography in diverse climatic conditions
• Utilised in devices requiring large-capacity memory solutions
• Compatible with a range of UHS-I compliant devices
What is the maximum read speed for this card?
The card can achieve read speeds of up to 95 MB/s, allowing for fast access to stored content.
How does this card handle extreme temperatures?
It operates effectively within a temperature range of -25°C to 85°C, making it suitable for outdoor use in various weather conditions.
Is there error management built into this memory card?
Yes, it features built-in Error Correcting Code (ECC) technology that detects and corrects data transfer errors, thus ensuring the integrity of your files.
What makes it a good choice for video recording?
Its UHS-U3 and Video Speed Class 30 ratings enable smooth capture of high-bitrate 4K video without interruptions.
How can this card improve camera performance during shooting?
It enhances the camera's response time, which is crucial for consecutive shooting, allowing users to capture fast-moving subjects effectively.
Related links
- Transcend 512 GB Industrial Grade SDXC SD Card, UHS I U3
- Transcend 512 GB Industrial Grade SDXC SD Card
- Transcend 256 GB Industrial Grade SDXC SD Card, UHS I U3
- Transcend 128 GB Industrial Grade SDXC SD Card, UHS I U3
- Kingston 512 GB Industrial Grade SDXC SD Card UHS-I A2
- Transcend 64 GB Industrial Grade SDXC SD Card, UHS I U3
- Lexar 512 GB Industrial Grade SDXC SD Card, Class 10
- Transcend 512 GB Industrial Grade MicroSDXC microSD, UHS I U3
