Transcend 64 GB Industrial Grade SDXC SD Card, UHS I U3

Subtotal (1 unit)*

€84.48

(exc. VAT)

€103.91

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€84.48

*price indicative

RS Stock No.:
245-0111
Distrelec Article No.:
302-49-311
Mfr. Part No.:
TS64GSDC340S
Manufacturer:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Product Type

SD Card

Memory Size

64GB

Series

SDXC 340S

Memory Card Format

SDXC

Speed Class Rating

UHS I U3

Industrial Grade

Yes

Adapter Included

No

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

NAND Type

3D NAND

Standards/Approvals

EAC, FCC, RCM, UKCA, CE

COO (Country of Origin):
TW
The Transcend SD Cards utilizing top-quality 3D NAND flash and rated to endure 3K P/E cycles, Transcend's SDXC 460T memory cards combine the advantages of high performance and exceptional endurance at an affordable price, making them ideal for demanding industrial applications such as POS terminals as well as portable devices equipped with an SD memory card slot.

Wear-Leveling

Early Move

Built-in LDPC ECC (Error Correction Code) functionality

Supports S.M.A.R.T. function to conduct health monitoring, analysis, and reporting for storage devices

Electrostatic protection (ESD IEC 61000-4-2)

Compliant with video speed class 30 (V30)

Compliant with application performance class 2 (A2)

Compliant with SD specification 6.1

Endurance: 3K P/E cycles (Program/Erase cycles) guaranteed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy