Samsung 256 GB MicroSDXC Micro SD Card, Class 10
- RS Stock No.:
- 566-879
- Mfr. Part No.:
- MB-MD256SA/LC1
- Manufacturer:
- Samsung
Subtotal (1 unit)*
€115.98
(exc. VAT)
€142.66
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
- Plus 21 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €115.98 |
*price indicative
- RS Stock No.:
- 566-879
- Mfr. Part No.:
- MB-MD256SA/LC1
- Manufacturer:
- Samsung
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samsung | |
| Memory Size | 256GB | |
| Product Type | Micro SD Card | |
| Series | PRO Plus Sonic The Hedgehog | |
| Memory Card Format | MicroSDXC | |
| Speed Class Rating | Class 10 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CE, UKCA, FCC | |
| Select all | ||
|---|---|---|
Brand Samsung | ||
Memory Size 256GB | ||
Product Type Micro SD Card | ||
Series PRO Plus Sonic The Hedgehog | ||
Memory Card Format MicroSDXC | ||
Speed Class Rating Class 10 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CE, UKCA, FCC | ||
The Samsung Micro SD Card delivers Sonic-speed with sequential read speeds of up to 180 MB/s for fast loading and smooth gaming at your fingertips. Featuring bold, officially licensed Sonic Design, these cards showcase iconic characters like Sonic, Shadow, Tails, and Knuckles. With rapid read and write speeds of up to 180 MB/s and 130 MB/s, youll wait less and play more. Enjoy smooth transitions and quick app launches with A2 app performance—perfect for gamers who need speed and style.
10000 mating cycles
Water proof and temperature proof
10 years limited warranty
Compatible with multiple devices
Magnetic and drop proof
Related links
- Samsung 256 GB MicroSDXC Micro SD Card, Class 10
- Samsung 512 GB MicroSDXC Micro SD Card, Class 10
- Samsung 128 GB MicroSDXC Micro SD Card, Class 10
- Samsung 1 TB MicroSDXC Micro SD Card, Class 10
- Samsung 256 GB MicroSDXC Micro SD Card U3, V30
- Samsung 64 GB MicroSDXC Micro SD Card, Class 10
- Kingston 256 GB MicroSDXC Class 10, Class 10
- Exascend 256 GB MicroSDXC Micro SD Card, Class 10
