Samsung 512 GB MicroSDXC Micro SD Card, Class 10
- RS Stock No.:
- 566-880
- Mfr. Part No.:
- MB-MD512SA/LC1
- Manufacturer:
- Samsung
Subtotal (1 unit)*
€208.76
(exc. VAT)
€256.77
(inc. VAT)
Temporarily out of stock
- 16 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €208.76 |
*price indicative
- RS Stock No.:
- 566-880
- Mfr. Part No.:
- MB-MD512SA/LC1
- Manufacturer:
- Samsung
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samsung | |
| Memory Size | 512GB | |
| Product Type | Micro SD Card | |
| Memory Card Format | MicroSDXC | |
| Series | PRO Plus Sonic The Hedgehog | |
| Speed Class Rating | Class 10 | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | CE, UKCA, FCC | |
| Select all | ||
|---|---|---|
Brand Samsung | ||
Memory Size 512GB | ||
Product Type Micro SD Card | ||
Memory Card Format MicroSDXC | ||
Series PRO Plus Sonic The Hedgehog | ||
Speed Class Rating Class 10 | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals CE, UKCA, FCC | ||
The Samsung Micro SD Card delivers Sonic-speed with sequential read speeds of up to 180 MB/s for fast loading and smooth gaming at your fingertips. Featuring bold, officially licensed Sonic Design, these cards showcase iconic characters like Sonic, Shadow, Tails, and Knuckles. With rapid read and write speeds of up to 180 MB/s and 130 MB/s, youll wait less and play more. Enjoy smooth transitions and quick app launches with A2 app performance—perfect for gamers who need speed and style.
10000 mating cycles
Water proof and temperature proof
10 years limited warranty
Compatible with multiple devices
Magnetic and drop proof
Related links
- Samsung 512 GB MicroSDXC Micro SD Card, Class 10
- Samsung 128 GB MicroSDXC Micro SD Card, Class 10
- Samsung 256 GB MicroSDXC Micro SD Card, Class 10
- Samsung 512 GB MicroSDXC Micro SD Card
- Samsung 512 GB MicroSDXC Micro SD Card U1, V10
- Samsung 1 TB MicroSDXC Micro SD Card, Class 10
- Exascend 512 GB MicroSDXC Micro SD Card, Class 10
- Kingston 512 GB MicroSDXC Micro SD Card, Class 10
