Samsung 512 GB MicroSDXC Micro SD Card, Class 10

Subtotal (1 unit)*

€182.82

(exc. VAT)

€224.87

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€182.82

*price indicative

RS Stock No.:
566-931
Mfr. Part No.:
MB-MC512SA/EU
Manufacturer:
Samsung
Find similar products by selecting one or more attributes.
Select all

Brand

Samsung

Memory Size

512GB

Product Type

Micro SD Card

Memory Card Format

MicroSDXC

Series

EVO Plus

Speed Class Rating

Class 10

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Standards/Approvals

CE, FCC, UKCA

The Samsung Micro SD Card offers speeds of up to 160 MB/s, allowing you to store, save, and share instantly. Designed for smartphones and tablets, it features wide adaptability and universal compatibility with Android devices, laptops, and gaming consoles. It is ideal for high-resolution images and 4K video files. Enjoy all the space you need to store media, load games, and download apps. Enhanced speed and trusted reliability ensure seamless performance, all in a sleek new design.

10000 mating cycles

Water proof and temperature proof

10 years limited warranty

Compatible with multiple devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy