Exascend Industrial Grade 16 GB MicroSDHC Micro SD Card, Class 10
- RS Stock No.:
- 630-093
- Mfr. Part No.:
- EX16GUSDV30-PIDE
- Manufacturer:
- Exascend
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 630-093
- Mfr. Part No.:
- EX16GUSDV30-PIDE
- Manufacturer:
- Exascend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exascend | |
| Memory Size | 16GB | |
| Product Type | Micro SD Card | |
| Memory Card Format | MicroSDHC | |
| Speed Class Rating | Class 10 | |
| Industrial Grade | Yes | |
| X Speed Rating | Class 10 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| NAND Type | 3D TLC | |
| Standards/Approvals | CE/FCC | |
| Select all | ||
|---|---|---|
Brand Exascend | ||
Memory Size 16GB | ||
Product Type Micro SD Card | ||
Memory Card Format MicroSDHC | ||
Speed Class Rating Class 10 | ||
Industrial Grade Yes | ||
X Speed Rating Class 10 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
NAND Type 3D TLC | ||
Standards/Approvals CE/FCC | ||
- COO (Country of Origin):
- CN
The Exascend Industrial grade MicroSD card boasting ultra-compact dimensions of 11 mm x 15 mm x 1 mm. Designed for extreme environments, it maintains reliable performance across a wide temperature range of –40 °C to 85 °C. Ideal for robust embedded systems, industrial automation, transportation, and other mission-critical applications.
CE certificate
Supports SMART Tool
Related links
- Exascend Industrial Grade 16 GB MicroSDHC Micro SD Card, Class 10
- Exascend Industrial Grade 16 GB SDHC SD Card, Class 10
- Exascend 8 GB Industrial Grade MicroSDHC Micro SD Card, Class 10
- Exascend 32 GB Industrial Grade MicroSDHC Micro SD Card, Class 10
- Exascend 8 GB Industrial Grade SDHC SD Card, Class 10
- Cactus Industrial Grade 16 GB microSD Card Micro SD Card, Class 10
- Verbatim 128 GB MicroSDHC Micro SD Card UHS-1 U1
- Sandisk 32 GB MicroSDHC Micro SD Card UHS-1 U1
