Cactus Industrial Grade 16 GB microSD Card Micro SD Card, Class 10

Subtotal (1 unit)*

€88.69

(exc. VAT)

€109.09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€88.69

*price indicative

RS Stock No.:
859-294
Mfr. Part No.:
KS16GR-295M
Manufacturer:
Cactus
Find similar products by selecting one or more attributes.
Select all

Brand

Cactus

Memory Size

16GB

Product Type

Micro SD Card

Memory Card Format

microSD Card

Speed Class Rating

Class 10

Industrial Grade

Yes

X Speed Rating

Class 10

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

NAND Type

3D pSLC

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The Cactus microSD Card is a robust storage solution designed for reliable performance in diverse applications, providing high-capacity solid-state storage in a Compact form factor.

Solid-state design ensures durability and reliability

Offers up to 16GB of storage with high-speed performance

True pSLC mode enhances endurance and write efficiency

Intelligent power management conserves energy during idle states

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy