Exascend 512 GB MicroSDXC Micro SD Card, Class 10
- RS Stock No.:
- 630-115
- Mfr. Part No.:
- EX512GUSDU1
- Manufacturer:
- Exascend
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 630-115
- Mfr. Part No.:
- EX512GUSDU1
- Manufacturer:
- Exascend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exascend | |
| Memory Size | 512GB | |
| Product Type | Micro SD Card | |
| Series | Catalyst | |
| Memory Card Format | MicroSDXC | |
| Speed Class Rating | Class 10 | |
| X Speed Rating | DDR200 | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | RoHS, CE, FCC | |
| Select all | ||
|---|---|---|
Brand Exascend | ||
Memory Size 512GB | ||
Product Type Micro SD Card | ||
Series Catalyst | ||
Memory Card Format MicroSDXC | ||
Speed Class Rating Class 10 | ||
X Speed Rating DDR200 | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals RoHS, CE, FCC | ||
- COO (Country of Origin):
- CN
The Exascend Catalyst MicroSD Card designed to keep your data safe and sound, even in challenging environments. It features waterproof and dust-resistant protection, making it ideal for outdoor and rugged use. With an operating temperature range of -25℃ to 85℃, it ensures reliable performance in extreme conditions. The card also includes advanced flash management and ECC (Error Correction Code) technology to maintain data integrity and enhance durability.
Impact resistant
Magnetic resistant
RoHS compliant
Related links
- Exascend 512 GB MicroSDXC Micro SD Card, Class 10
- Samsung 512 GB MicroSDXC Micro SD Card, Class 10
- Kingston 512 GB MicroSDXC Micro SD Card UHS-I
- Kingston 512 GB MicroSDXC Micro SD Card, Class 10
- Exascend 128 GB MicroSDXC Micro SD Card, Class 10
- Exascend 64 GB MicroSDXC Micro SD Card, Class 10
- Exascend 256 GB MicroSDXC Micro SD Card, Class 10
- Kingston 512 GB MicroSDXC Micro SD Card UHS-I Class 10
