Exascend 32 GB MicroSDHC microSD, Class 10
- RS Stock No.:
- 630-131
- Mfr. Part No.:
- ES032GTFC1MP
- Manufacturer:
- Exascend
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 630-131
- Mfr. Part No.:
- ES032GTFC1MP
- Manufacturer:
- Exascend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exascend | |
| Memory Size | 32GB | |
| Product Type | microSD | |
| Memory Card Format | MicroSDHC | |
| Speed Class Rating | Class 10 | |
| X Speed Rating | SDR104 | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | RoHS, FCC, CE | |
| Select all | ||
|---|---|---|
Brand Exascend | ||
Memory Size 32GB | ||
Product Type microSD | ||
Memory Card Format MicroSDHC | ||
Speed Class Rating Class 10 | ||
X Speed Rating SDR104 | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals RoHS, FCC, CE | ||
- COO (Country of Origin):
- CN
The Exascend MicroSD is highly integrated flash memories with serial and random-access capability. It is accessible via a dedicated serial interface optimized for fast and reliable data transmission. This interface allows several cards to be staked by through connection their peripheral contacts.
Card removal during read operation will never harm the content
Password Protection of cards
Write Protect feature using mechanical switch
Related links
- Verbatim 32 GB MicroSDHC microSD, Class 10
- Transcend 32 GB MicroSDHC microSD UHS 1 U1
- ATP Industrial Grade 32 GB MicroSDHC microSD, Class 10
- Integral Memory 32 GB MicroSDHC microSD, Class 10
- Transcend Industrial Grade 32 GB MicroSDHC microSD, Class 10
- Lexar Industrial Grade 32 GB MicroSDHC microSD UHS 1 U1
- Verbatim Industrial Grade 32 GB MicroSDHC microSD UHS 1 U3
- ATP Industrial Grade 32 GB MicroSDHC microSD UHS 1 U1
