Verbatim Industrial Grade 32 GB MicroSDHC microSD, Class 10, UHS 1 U3
- RS Stock No.:
- 123-9685
- Distrelec Article No.:
- 302-48-370
- Mfr. Part No.:
- 47041
- Manufacturer:
- Verbatim
Subtotal (1 unit)*
€20.89
(exc. VAT)
€25.69
(inc. VAT)
Temporarily out of stock
- 40 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.89 |
*price indicative
- RS Stock No.:
- 123-9685
- Distrelec Article No.:
- 302-48-370
- Mfr. Part No.:
- 47041
- Manufacturer:
- Verbatim
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Verbatim | |
| Product Type | microSD | |
| Memory Size | 32GB | |
| Memory Card Format | MicroSDHC | |
| Speed Class Rating | Class 10, UHS 1 U3 | |
| Industrial Grade | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Verbatim | ||
Product Type microSD | ||
Memory Size 32GB | ||
Memory Card Format MicroSDHC | ||
Speed Class Rating Class 10, UHS 1 U3 | ||
Industrial Grade Yes | ||
Standards/Approvals No | ||
Verbatim Pro U3 Micro SDHC Card
The Verbatim Pro micro-SD memory cards give Pro level performance to action cameras, camcorders, smartphones and tablets. UHS Speed Class 3 (U3) rating means you can capture 4 k ultra HD and Full HD video then transfer to your computer for viewing and editing
Suitable for 4K ultra HD video capture
UHS Speed Class 3 (U3) for quick transfer of files
Water and shock resistant
Read Speed: up to 90MB/Sec
Write Speed: up to 45MB/Sec
micro-SD to SD adapter included
MicroSD/SDHC/SDXC Cards
Note
*SDXC compatible host device required
**UHS-1 compatible device required
**UHS-1 compatible device required
Related links
- Lexar Industrial Grade 32 GB MicroSDHC microSD UHS 1 U1
- ATP Industrial Grade 32 GB MicroSDHC microSD UHS 1 U1
- ATP Industrial Grade 32 GB MicroSDHC microSD Class 10, UHS-I
- Transcend Industrial Grade 8 GB MicroSDHC microSD UHS 1 U1
- ATP Industrial Grade 8 GB MicroSDHC microSD UHS 1 U1
- ATP Industrial Grade 8 GB MicroSDHC microSD UHS-I, U3
- ATP Industrial Grade 4 GB MicroSDHC microSD UHS 1 U1
- Transcend Industrial Grade 32 GB MicroSDHC microSD, Class 10
