Silicon Power 64 GB Industrial Grade microSD Card SD Card
- RS Stock No.:
- 637-980
- Mfr. Part No.:
- SP064GISDT3R5NE0
- Manufacturer:
- Silicon Power
Subtotal (1 unit)*
€59.28
(exc. VAT)
€72.91
(inc. VAT)
In Stock
- 279 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.28 |
*price indicative
- RS Stock No.:
- 637-980
- Mfr. Part No.:
- SP064GISDT3R5NE0
- Manufacturer:
- Silicon Power
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Power | |
| Memory Size | 64GB | |
| Product Type | SD Card | |
| Memory Card Format | microSD Card | |
| Series | SDT3R0 | |
| Industrial Grade | Yes | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Silicon Power | ||
Memory Size 64GB | ||
Product Type SD Card | ||
Memory Card Format microSD Card | ||
Series SDT3R0 | ||
Industrial Grade Yes | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
Related links
- Silicon Power 32 GB Industrial Grade microSD Card SD Card
- Silicon Power 16 GB Industrial Grade microSD Card SD Card
- Silicon Power 512 GB Industrial Grade microSD Card SD Card Class 10
- Silicon Power 256 GB Industrial Grade microSD Card SD Card U3
- Cactus Industrial Grade 64 GB microSD Card Micro SD Card, Class 1
- Cactus 64 GB Industrial Grade SD Card SD Card, Class 10
- Cactus 8 GB Industrial Grade MicroSD SD Card
- Silicon Power 128 GB microSD Card SD Card
