Cactus Industrial Grade 64 GB microSD Card Micro SD Card, Class 1

Image representative of range

Subtotal (1 unit)*

€88.69

(exc. VAT)

€109.09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€88.69

*price indicative

RS Stock No.:
859-304
Mfr. Part No.:
KS64GR-290M
Manufacturer:
Cactus
Find similar products by selecting one or more attributes.
Select all

Brand

Cactus

Product Type

Micro SD Card

Memory Size

64GB

Memory Card Format

microSD Card

Speed Class Rating

Class 1

Industrial Grade

Yes

X Speed Rating

Class 10

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-25°C

NAND Type

3D TLC

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The Cactus microSD Card is a high-performance storage solution designed for industrial applications, offering reliability and efficiency in a Compact format.

Solid state design ensures resilience against physical shock

Up to 64GB storage capacity to meet various data needs

Complies with SD Association standards for universal compatibility

Supports SPI mode for flexible connectivity options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy