Transcend 1 TB SDXC SD Card, UHS 1
- RS Stock No.:
- 682-735
- Mfr. Part No.:
- TS1TSDC460T-VS1
- Manufacturer:
- Transcend
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 682-735
- Mfr. Part No.:
- TS1TSDC460T-VS1
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 1TB | |
| Product Type | SD Card | |
| Memory Card Format | SDXC | |
| Series | SDC460T | |
| Speed Class Rating | UHS 1 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| NAND Type | 3D TLC | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 1TB | ||
Product Type SD Card | ||
Memory Card Format SDXC | ||
Series SDC460T | ||
Speed Class Rating UHS 1 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
NAND Type 3D TLC | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- TW
Transcend SDC460T Series SD Card, 1TB Capacity, UHS 1 Speed Class - TS1TSDC460T-VS1
This SD card provides high-capacity removable storage for devices that support SDXC and UHS-I interfaces. It uses 3D TLC NAND flash and is designed for sustained file storage and media capture across a wide ambient range, operating in demanding temperature conditions and offering compatibility with current SD protocol specifications.
Features and Benefits:
• Up to 100MB/s sequential read for Faster file access
• Up to 85MB/s sequential write to speed large transfers
• TBW 2660TB rating for extended writable lifetime
• Operates -25°C to 85°C for harsh environment use
• UHS-I SDR104 Interface for high-throughput workflows
• IPX7 water resistance to protect against immersion
• Up to 85MB/s sequential write to speed large transfers
• TBW 2660TB rating for extended writable lifetime
• Operates -25°C to 85°C for harsh environment use
• UHS-I SDR104 Interface for high-throughput workflows
• IPX7 water resistance to protect against immersion
Applications
• Suitable for recording 4K video in compatible cameras
• Ideal for embedded systems requiring industrial temperature range
• Used with card readers for bulk data transfer tasks
• Can be used for continuous logging in field equipment
• Suitable for media libraries requiring high cumulative writes
• Ideal for embedded systems requiring industrial temperature range
• Used with card readers for bulk data transfer tasks
• Can be used for continuous logging in field equipment
• Suitable for media libraries requiring high cumulative writes
What file-system capacity will the host recognise?
The card adheres to SDXC capacity addressing and presents approximately 1,000,593,162,240 usable bytes at the 1TB capacity.
How does the card protect data during unexpected power loss?
It includes a Power Shield function that halts host communication at a logic threshold and stops NAND programming at a lower threshold to reduce corrupted writes.
What endurance metrics indicate its write longevity?
Endurance is specified as TBW values and a DWPD rating of 2.4 over the warranty period, enabling calculation of expected cumulative writes.
Which error management and health features are available?
The card implements LDPC ECC, read-retry and global wear-levelling, and exposes S.M.A.R.T. data such as erase counts and remaining card life percentage.
What environmental qualifications support rugged deployment?
It meets vibration (20G, 20-2000Hz), shock and 1.5m drop test criteria, Plus 10,000 insertion cycles and bending/torque mechanical tests.
Related links
- Transcend 64 GB Industrial Grade SDXC SD Card, UHS 1
- Transcend 1 TB SDXC SD Card, Class 10
- Transcend 1 TB Industrial Grade SDXC SD Card
- Kingston 1 TB SDXC SD Card Class 10
- Kingston 1 TB SDXC SD Card Class 10, U3
- Kingston 1 TB SDXC SD Card Class 10, U3
- Transcend 128 GB Industrial Grade SDXC SD Card, UHS 1
- Transcend 256 GB Industrial Grade SDXC SD Card, UHS 1
