Transcend 512 GB SD SD Card, UHS 1
- RS Stock No.:
- 682-767
- Mfr. Part No.:
- TS512GSDC460T-VS1
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€69.80
(exc. VAT)
€85.85
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €69.80 |
*price indicative
- RS Stock No.:
- 682-767
- Mfr. Part No.:
- TS512GSDC460T-VS1
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | SD Card | |
| Memory Size | 512GB | |
| Memory Card Format | SD | |
| Series | SDC460T | |
| Speed Class Rating | UHS 1 | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -25°C | |
| NAND Type | 3D TLC | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type SD Card | ||
Memory Size 512GB | ||
Memory Card Format SD | ||
Series SDC460T | ||
Speed Class Rating UHS 1 | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -25°C | ||
NAND Type 3D TLC | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- TW
Transcend SDC460T Series SD Card, 512GB Capacity, UHS 1 Speed Class Rating - TS512GSDC460T-VS1
This SD card is a high-capacity removable memory device designed for data storage and media capture in devices supporting the SD format. It uses 3D TLC NAND and operates across a wide temperature range for use in demanding environments. The card supports UHS-I signalling and video/application performance classes suitable for sustained video recording and application use, and it is certified to UKCA standards.
Features and Benefits:
• Up to 100MB/s sequential read speed for fast file access
• Up to 85MB/s sequential write speed for smooth video capture
• A2 application class for improved random performance
• UHS-I SDR104 Interface for high-bandwidth transfers
• LDPC ECC and read-retry to enhance data integrity
• Operates between -25°C and 85°C for extreme conditions
• Up to 85MB/s sequential write speed for smooth video capture
• A2 application class for improved random performance
• UHS-I SDR104 Interface for high-bandwidth transfers
• LDPC ECC and read-retry to enhance data integrity
• Operates between -25°C and 85°C for extreme conditions
Applications
• Suitable for high-resolution video recording in cameras
• Ideal for use as a high-capacity SD card 512GB storage
• Used with devices requiring sustained write V30 performance
• Suitable for embedded needing A2 responsiveness
• Can be used in systems that demand IPX7 water resistance
• Ideal for use as a high-capacity SD card 512GB storage
• Used with devices requiring sustained write V30 performance
• Suitable for embedded needing A2 responsiveness
• Can be used in systems that demand IPX7 water resistance
What supply voltage range does it require?
It accepts a supply voltage between 2.7V and 3.6V.
How is endurance expressed for heavy write workloads?
Endurance is specified as TBW and DWPD values where 512GB equals 1328TB TBW and 2.4 DWPD over the warranty period.
What measures protect against unexpected power loss?
A power-shield mechanism halts host communication and stops NAND programming when supply voltage falls below set thresholds.
Which environmental stresses has it been tested for?
It has been evaluated for shock, vibration, a 1.5m free-fall drop, 10,000 plug cycles, bending and torque as per qualification tests.
Related links
- Transcend 256 GB Industrial Grade SDXC SD Card, UHS 1
- Exascend 512 GB SDXC SD Card, UHS 1
- Transcend 128 GB Industrial Grade SDXC SD Card, UHS 1
- Transcend 64 GB Industrial Grade SDXC SD Card, UHS 1
- Transcend 512 GB Industrial Grade SDXC SD Card, UHS U3
- Transcend 512 GB Industrial Grade SDXC SD Card
- Transcend 16 GB SDHC SD Card Class 10
- ATP Industrial Grade 4 GB SD SD Card Class 10
