Transcend Industrial Grade 256 GB MicroSD microSD, UHS 1
- RS Stock No.:
- 683-111
- Mfr. Part No.:
- TS256GUSD465T
- Manufacturer:
- Transcend
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 683-111
- Mfr. Part No.:
- TS256GUSD465T
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 256GB | |
| Product Type | microSD | |
| Memory Card Format | MicroSD | |
| Speed Class Rating | UHS 1 | |
| Industrial Grade | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| NAND Type | 3D | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 256GB | ||
Product Type microSD | ||
Memory Card Format MicroSD | ||
Speed Class Rating UHS 1 | ||
Industrial Grade Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
NAND Type 3D | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- TW
The Transcend microSD Card utilizes top-quality 162-layer 3D NAND flash and rated to endure 3K P/E cycles. It combine the advantages of high performance and exceptional endurance at an affordable price. They are Ideal for write-intensive applications such as medical devices, surveillance systems, and POS terminals. It offers wide temperature capabilities to ensure sustained functionality and optimal reliability.
Compliant with RoHS standards
Early Move
Wear Levelling
Supports password protection and secure erase via Scope Pro
Supports Transcend Scope Pro software
Related links
- Transcend Industrial Grade 256 GB MicroSDXC microSD, UHS 1
- Transcend Industrial Grade 512 GB MicroSD microSD, UHS 1
- Transcend Industrial Grade 1 TB MicroSD microSD, UHS 1
- Transcend Industrial Grade 64 GB MicroSDXC microSD, UHS 1
- ATP Industrial Grade 16 GB MicroSD microSD Class 10
- Transcend Industrial Grade 128 GB MicroSDXC microSD, UHS 1
- Transcend Industrial Grade 512 GB MicroSDXC microSD, UHS 1
- Transcend Industrial Grade 160 GB MicroSDXC microSD, UHS 1
