Transcend 8 GB MicroSDHC microSD, Class 10, UHS 1 U1
- RS Stock No.:
- 124-9634
- Distrelec Article No.:
- 302-49-349
- Mfr. Part No.:
- TS8GUSDU1
- Manufacturer:
- Transcend
Temporarily out of stock
- RS Stock No.:
- 124-9634
- Distrelec Article No.:
- 302-49-349
- Mfr. Part No.:
- TS8GUSDU1
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | microSD | |
| Memory Size | 8GB | |
| Memory Card Format | MicroSDHC | |
| Speed Class Rating | Class 10, UHS 1 U1 | |
| Industrial Grade | No | |
| Adapter Included | Yes | |
| X Speed Rating | 400x | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type microSD | ||
Memory Size 8GB | ||
Memory Card Format MicroSDHC | ||
Speed Class Rating Class 10, UHS 1 U1 | ||
Industrial Grade No | ||
Adapter Included Yes | ||
X Speed Rating 400x | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- TW
Transcend microSD, 8GB Memory Size, Class 10 Speed Class Rating - TS8GUSDU1
This microSD provides removable flash storage for cameras, embedded controllers and portable devices used in industrial and laboratory settings. It is formatted as MicroSDHC and supplied with an adaptor for compatibility with standard SD slots. The card is suitable for routine data logging and media capture where modest capacity and predictable transfer behaviour are required.
Features and Benefits:
• Class10 speed rating enables steady write performance for video capture
• UHS‑I U1 Interface reduces latency for sequential data transfers
• 400x speed rating improves read throughput for file retrieval
• 8GB capacity allows Compact storage for logs and image sets
• UHS‑I U1 Interface reduces latency for sequential data transfers
• 400x speed rating improves read throughput for file retrieval
• 8GB capacity allows Compact storage for logs and image sets
Applications
• Suitable for industrial cameras requiring Class10 media
• Ideal for data loggers in automation systems
• Used with handheld testers needing removable storage
• Can be used for firmware deployment in embedded devices
• Suitable for workshop inspection and diagnostic tools
• Ideal for data loggers in automation systems
• Used with handheld testers needing removable storage
• Can be used for firmware deployment in embedded devices
• Suitable for workshop inspection and diagnostic tools
How should I handle the card in high-temperature environments?
Store and operate the card within the specified range of ‑25 to 85°C to maintain functional integrity and avoid thermal stress during reads and writes.
Will the adaptor affect compatibility with legacy SD slots?
The supplied adaptor provides a form-factor conversion so the card can be used in devices expecting a standard SD Interface while preserving the cards MicroSDHC protocol.
How does the card perform for continuous video recording?
The Class10 and UHS‑I U1 ratings support uninterrupted sequential writes typical of standard-definition and many high-bitrate recording tasks.
Related links
- Transcend Industrial Grade 8 GB MicroSDHC microSD UHS 1 U1
- Transcend 8 GB MicroSDHC microSD Class 10
- ATP Industrial Grade 8 GB MicroSDHC microSD UHS 1 U1
- Transcend 16 GB MicroSDHC microSD UHS 1 U1
- Transcend 32 GB MicroSDHC microSD UHS 1 U1
- Verbatim 16 GB MicroSDHC microSD UHS 1 U1
- ATP Industrial Grade 4 GB MicroSDHC microSD UHS 1 U1
- Integral Memory 16 GB MicroSDHC microSD UHS 1 U1
