InnoDisk 2 GB Industrial Grade SD SD Card, Class 10
- RS Stock No.:
- 183-9366
- Mfr. Part No.:
- DS2A-02GI81C1B
- Manufacturer:
- InnoDisk
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 183-9366
- Mfr. Part No.:
- DS2A-02GI81C1B
- Manufacturer:
- InnoDisk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | InnoDisk | |
| Memory Size | 2GB | |
| Product Type | SD Card | |
| Series | Industrial | |
| Memory Card Format | SD | |
| Speed Class Rating | Class 10 | |
| Industrial Grade | Yes | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 0°C | |
| NAND Type | SLC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand InnoDisk | ||
Memory Size 2GB | ||
Product Type SD Card | ||
Series Industrial | ||
Memory Card Format SD | ||
Speed Class Rating Class 10 | ||
Industrial Grade Yes | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 0°C | ||
NAND Type SLC | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Innodisk Industrial SD card is a slim, SLC-based storage solution designed for portable devices. With a built-in ECC function, it can help detect and correct errors during data transfer. It is also compatible with SD 1.1 and SD 2.0 standards, and supports SDHC Class 10 and SPI modes. Innodisks Industrial SD card consumes little power and is available in capacities ranging from 128MB to 16GB.
SD 2.0 interface
Supports SD/SPI mode
Power fail Management
Redundant firmware
Flexible ECC engine
Dynamic Data refresh
Related links
- InnoDisk 2 GB Industrial Grade SD SD Card, Class 6
- InnoDisk 4 GB Industrial Grade SD SD Card, Class 10
- InnoDisk 1 GB Industrial Grade SD SD Card, Class 10
- InnoDisk 4 GB Industrial Grade SDHC SD Card, Class 10
- InnoDisk 16 GB Industrial Grade SDHC SD Card, Class 10
- InnoDisk 8 GB Industrial Grade SDHC SD Card, Class 10
- InnoDisk 128 GB Industrial Grade SD SD Card UHS 3
- InnoDisk 64 GB Industrial Grade SD SD Card UHS 3
