ATP 8 GB Industrial MicroSDHC Micro SD Card, Class 10, UHS-1 U1
- RS Stock No.:
- 183-9391
- Mfr. Part No.:
- AF8GUD3A-WAAXX
- Manufacturer:
- ATP

1 / 1
Subtotal (1 unit)**
€29.69
(exc. VAT)
€36.52
(inc. VAT)
267 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €29.69 |
**price indicative
- RS Stock No.:
- 183-9391
- Mfr. Part No.:
- AF8GUD3A-WAAXX
- Manufacturer:
- ATP
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ATP | |
SD Card Type | Micro SD Card | |
Card Format | MicroSDHC | |
Series | S700Sc | |
Capacity | 8 GB | |
Speed Class Rating | Class 10, UHS-1 U1 | |
Industrial | Yes | |
Temperature Range | -25 → +85°C | |
Nand Type | SLC | |
Select all | ||
---|---|---|
Brand ATP | ||
SD Card Type Micro SD Card | ||
Card Format MicroSDHC | ||
Series S700Sc | ||
Capacity 8 GB | ||
Speed Class Rating Class 10, UHS-1 U1 | ||
Industrial Yes | ||
Temperature Range -25 → +85°C | ||
Nand Type SLC | ||
Related links
- ATP 8 GB Industrial MicroSDHC Micro SD Card UHS-1 U1
- ATP 16 GB Industrial MicroSDHC Micro SD Card UHS-1 U1
- ATP 32 GB Industrial MicroSDHC Micro SD Card UHS-1 U1
- ATP 8 GB Industrial SDHC SD Card UHS-1 U1
- ATP 4 GB Industrial MicroSDHC Micro SD Card UHS-1 U1
- Transcend 8 GB Industrial MicroSDHC Micro SD Card UHS-1 U1
- Transcend 4 GB Industrial MicroSDHC Micro SD Card UHS-1 U1
- ATP 8 GB Industrial MicroSD Micro SD Card UHS-1 U1