ATP 16 GB Industrial Grade SDHC SD Card, UHS 1 U1, Class 10
- RS Stock No.:
- 183-9394
- Mfr. Part No.:
- AF16GSD3-WAEXM
- Manufacturer:
- ATP
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 183-9394
- Mfr. Part No.:
- AF16GSD3-WAEXM
- Manufacturer:
- ATP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ATP | |
| Product Type | SD Card | |
| Memory Size | 16GB | |
| Series | S600SC | |
| Memory Card Format | SDHC | |
| Speed Class Rating | UHS 1 U1, Class 10 | |
| Industrial Grade | Yes | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -25°C | |
| NAND Type | MLC | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ATP | ||
Product Type SD Card | ||
Memory Size 16GB | ||
Series S600SC | ||
Memory Card Format SDHC | ||
Speed Class Rating UHS 1 U1, Class 10 | ||
Industrial Grade Yes | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -25°C | ||
NAND Type MLC | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
MLC (Multi-Level Cell / 2-bit per Cell) NAND Flash
Advanced Wear Leveling algorithm
Bad Block Management
Read Disturb Protector – AutoRefresh to ensure data integrity during read operation
Waterproof/dustproof
Highly reliable and pass environmental test (Bend/Torque/Salt Spray/Solar radiation)
ESD resistance
Life Monitor
Applications
Industrial PC
Medical devices
Automation
Automotive IVI systems
Test and Measurement
Surveillance systems
Drive recorders
Navigations
Network cameras
Mobile/Handheld computers
Related links
- ATP 32 GB Industrial Grade SDHC SD Card Class 10
- ATP 8 GB Industrial Grade SDHC SD Card UHS 1 U1
- ATP 4 GB Industrial Grade SDHC SD Card UHS 1 U1
- ATP 16 GB Industrial Grade SDHC SD Card Class 10, U3
- ATP 16 GB Industrial Grade SDHC SD Card UHS-I, U3
- Transcend 16 GB SDHC SD Card Class 10
- ATP 8 GB Industrial SDHC SD Card UHS-1 U1
- ATP 1 GB Industrial Grade SD SD Card Class 10
