ATP 16 GB Industrial Grade SDHC SD Card, UHS-I, Class 10, U3
- RS Stock No.:
- 206-9175
- Mfr. Part No.:
- AF16GSD4A-BBBIM
- Manufacturer:
- ATP
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 206-9175
- Mfr. Part No.:
- AF16GSD4A-BBBIM
- Manufacturer:
- ATP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ATP | |
| Product Type | SD Card | |
| Memory Size | 16GB | |
| Series | S700Pi | |
| Memory Card Format | SDHC | |
| Speed Class Rating | UHS-I, Class 10, U3 | |
| Industrial Grade | Yes | |
| Maximum Operating Temperature | -40°C | |
| Minimum Operating Temperature | -40°C | |
| NAND Type | 3D (SLC Mode) | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ATP | ||
Product Type SD Card | ||
Memory Size 16GB | ||
Series S700Pi | ||
Memory Card Format SDHC | ||
Speed Class Rating UHS-I, Class 10, U3 | ||
Industrial Grade Yes | ||
Maximum Operating Temperature -40°C | ||
Minimum Operating Temperature -40°C | ||
NAND Type 3D (SLC Mode) | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The ATP SD card is the ideal storage format for industrial and automotive applications as it can be conveniently inserted into and easily removed from small host devices for convenient data transfer and storage expansion. It is made to perform dependably under rigorous conditions.
Dynamic data refresh
Power failure protection
Industrial temperature
Related links
- ATP 16 GB Industrial Grade SDHC SD Card UHS-I, U3
- ATP 32 GB Industrial Grade SDHC Class 10 UHS-I
- ATP 16 GB Industrial Grade SDHC SD Card Class 10
- ATP 8 GB Industrial Grade SDHC SD Card UHS-I, U3
- ATP 64 GB Industrial Grade SDXC SD Card Class 10, U3
- ATP Industrial Grade 64 GB MicroSDXC microSD Class 10, U3
- ATP Industrial Grade 16 GB MicroSDHC microSD U3, Class 10
- ATP 32 GB Industrial Grade SDHC SD Card Class 10
