ATP 4 GB Industrial Grade SDHC SD Card, Class 10, UHS 1 U1
- RS Stock No.:
- 183-9397
- Mfr. Part No.:
- AF4GSD3A-WAAXX
- Manufacturer:
- ATP
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 183-9397
- Mfr. Part No.:
- AF4GSD3A-WAAXX
- Manufacturer:
- ATP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ATP | |
| Memory Size | 4GB | |
| Product Type | SD Card | |
| Series | S700SC | |
| Memory Card Format | SDHC | |
| Speed Class Rating | Class 10, UHS 1 U1 | |
| Industrial Grade | Yes | |
| Maximum Operating Temperature | -25°C | |
| Minimum Operating Temperature | -25°C | |
| NAND Type | SLC | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ATP | ||
Memory Size 4GB | ||
Product Type SD Card | ||
Series S700SC | ||
Memory Card Format SDHC | ||
Speed Class Rating Class 10, UHS 1 U1 | ||
Industrial Grade Yes | ||
Maximum Operating Temperature -25°C | ||
Minimum Operating Temperature -25°C | ||
NAND Type SLC | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
ATP aMLC SDHC/microSDHC cards are designed for most up-to-date industrial applications, such as surveillance, medical imaging, transportation, drive recorder and automation where customers require higher reliability, endurance and performance but also seek for cost-effective solution to meet their budget.
SLC mode NAND Flash
Advanced Wear Leveling algorithm
Bad Block ManagementRead Disturb Protector – AutoRefresh
Enhanced F/W algorithm to minimize the risk of a sudden power-off
Water proof, Dust proof and ESD resistant
Highly reliable and pass environmental test
Life Monitor
Applications
Industrial PC
Medical devices
Automation
Automotive IVI systems
Test and Measurement
Surveillance systems
Drive recorders
Navigations
Network cameras
Mobile/Handheld computers
Related links
- ATP 8 GB Industrial Grade SDHC SD Card UHS 1 U1
- ATP 4 GB Industrial Grade SDHC SD Card UHS 1 U1
- ATP 8 GB Industrial SDHC SD Card UHS-1 U1
- ATP 32 GB Industrial Grade SDHC SD Card Class 10
- ATP 16 GB Industrial Grade SDHC SD Card Class 10
- ATP 8 GB Industrial Grade SDHC SD Card UHS-I, U3
- ATP 16 GB Industrial Grade SDHC SD Card UHS-I, U3
- Transcend 32 GB SDHC SD Card UHS 1 U1
